2. Development Boards, Evaluation Tools
                                                                                                  3. Data Conversion Development Kits
                                                                                                  4. Data Conversion Development Kits - ADC
                                                                                                  Print Page

                                                                                                  MP-A2D-PCM1822

                                                                                                  Decode Board, PCM1822, Analog to I2S, 192kHz, 24bit, Stereo Audio ADC

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP-A2D-PCM1822
                                                                                                  MULTICOMP PRO MP-A2D-PCM1822
                                                                                                  MULTICOMP PRO MP-A2D-PCM1822
                                                                                                  MULTICOMP PRO MP-A2D-PCM1822
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP-A2D-PCM1822
                                                                                                  Newark Part No.12AM3384
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  14 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$22.630
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $22.63
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP-A2D-PCM1822
                                                                                                  Newark Part No.12AM3384
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerTexas Instruments
                                                                                                  Silicon Core NumberPCM1822
                                                                                                  No. of Bits24bit
                                                                                                  Sample Rate192kHz
                                                                                                  Kit Application TypeData Converter
                                                                                                  Application Sub TypeStereo Audio ADC
                                                                                                  Kit ContentsAnalog to I2S Decode Board PCM1822
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  MP-A2D-PCM1822 is a 6 to 24V DC, analog to digital converter board. The A2D-PCM1822 is a stereo audio ADC that efficiently converts both differential and single-ended signals into precise I2S signals. This ADC offers 24bit high resolution and supports sampling rates from 8kHz to 192kHz. With an impressive SNR of up to 119dB and ultra-low THD+N of 0.00047%, it ensures exceptional audio fidelity with minimal noise. The wide dynamic range of 111dB further enhances detailed audio playback quality. Featuring a 3-wire I2S output, the A2D-PCM1822 reduces radiation, facilitating easy compliance with EMI/EMC testing. It includes convenient switches for selecting modes, audio interfaces, input methods, and sampling rates, making it versatile for various audio projects. Its compact 3”x2” design, four mounting holes, and plug-and-play terminals ensure seamless integration into your audio systems.

                                                                                                  • 0.12A typ rated current when operating voltage (VCC = 12V)
                                                                                                  • 1.5W typ idle power when operating voltage (VCC = 12V)
                                                                                                  • 48kHz typ output 12S parameter
                                                                                                  • 2.5kohm typ input impedance (SE; DIFF)
                                                                                                  • Operating temperature range from -20 to 65°C
                                                                                                  • 20MHz max frequency response at VIN = 100mVrms, (VCC = 12V)
                                                                                                  • Gain is -0.31dB typ (SE; DIFF) and input sensitivity (RMS) is -0.1mV typ (SE; DIFF)
                                                                                                  • 20kHz bandwidth at ±3dB
                                                                                                  • 0.97µVrms typ output noise level (input connected to ground (GND);A-weighting)
                                                                                                  • 119.93dB Signal-to-Noise Ratio (SNR) (VCC = 12V; generator, level = 1.000mVrms; A-weighting)

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Texas Instruments

                                                                                                  No. of Bits

                                                                                                  24bit

                                                                                                  Kit Application Type

                                                                                                  Data Converter

                                                                                                  Kit Contents

                                                                                                  Analog to I2S Decode Board PCM1822

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Silicon Core Number

                                                                                                  PCM1822

                                                                                                  Sample Rate

                                                                                                  192kHz

                                                                                                  Application Sub Type

                                                                                                  Stereo Audio ADC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.