2. Development Boards, Evaluation Tools
                                                                                                  3. Embedded Development Kits & Accessories
                                                                                                  4. Embedded Daughter Boards & Modules
                                                                                                  Print Page

                                                                                                  AC320011

                                                                                                  Machine to Machine PICtail Daughter Board, U-blox GPS and GSM/GPRS Module, Low Cost Application

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP AC320011
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAC320011
                                                                                                  Newark Part No.41T3653
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAC320011
                                                                                                  Newark Part No.41T3653
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Core ArchitecturePIC
                                                                                                  Core Sub-ArchitecturePIC32
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithMicrochip DM320005 Multimedia Expansion Board, PIC32 Starter Kit
                                                                                                  Kit ContentsBoard only
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The AC320011 is a Machine to Machine (M2M) PICtail daughter board. It is based upon U-blox GPS and GSM/GPRS modules, makes it easy to create low-cost M2M applications with location awareness capabilities. The daughter board can be interfaced with Microchip's multimedia expansion-board and a PIC32 starter kit to provide developers with a turn-key platform to get started with apps such as texting, email and GPS. The main functionality of the M2M board is accomplished using two communications modules from U-blox, a company that specializes in GSM/ GPS ICs. The M2M board was designed to connect to Microchip's multimedia expansion-board (MEB). The MEB uses Microchip's PIC32 starter kit collection as the primary controller source.

                                                                                                  • GSM/ GPRS / GPS communications
                                                                                                  • Text messaging and cellular phone connection
                                                                                                  • Packet data communications like images, location information, etc
                                                                                                  • Satellite positioning for easy tracking and location based services

                                                                                                  Applications

                                                                                                  Wireless, Communications & Networking, RF Communications

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Core Sub-Architecture

                                                                                                  PIC32

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Board only

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Core Architecture

                                                                                                  PIC

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Microchip DM320005 Multimedia Expansion Board, PIC32 Starter Kit

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (5)

                                                                                                  Application Note EN

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.