• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - AC / DC
                                                                                                  Print Page

                                                                                                  STEVAL-ISA012V1

                                                                                                  Evaluation Kit, 3-Phase Power Supply Board, 3% Maximum Precision Error

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS STEVAL-ISA012V1
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTEVAL-ISA012V1
                                                                                                  Newark Part No.18M9905
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTEVAL-ISA012V1
                                                                                                  Newark Part No.18M9905
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  Silicon Core NumberVIPer12ASTR-E
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypePower Supply
                                                                                                  Kit Contents3-Phase Power Supply Board
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  STEVAL-ISA012V1 reference design represents a cost effective solution for low power high voltage power supplies. The proposed solution consists of in an off line SMPS and a low cost front end regulation circuit for input voltage limiting. Such a circuit allows proper operation of the power converter avoiding the use of voltage over-rated components. The circuit is suitable for any off line SMPS topology since it includes a switching transistor connected between the input rectifier and the DC bulk capacitor. The series switch limits the DC input voltage of the power converter by means of a suitable driving circuit; thus the SMPS primary transistor can be selected as a standard part as well as a smart power primary IC. It has been developed to cover applications requiring an ultra wide input voltage range(between 90V and 450V AC), typical of three phase applications.

                                                                                                  • Minimum and maximum AC input voltage is 90VAC, 450VAC
                                                                                                  • Time of hold up capability 50ms
                                                                                                  • Mean input power 6W
                                                                                                  • Input connections allows 1 phase with neutral, 2 phase without neutral, 3 phase with neutral
                                                                                                  • VOUT1 is 5V, IOUT1 is 10mA
                                                                                                  • VOUT2 is 3.3V, IOUT2 is 100mA
                                                                                                  • Maximum precision error 3%
                                                                                                  • Maximum ripple voltage 50mV
                                                                                                  • Line regulation +/- 1%, Load regulation +/- 1%
                                                                                                  • Output power (peak) 550mW

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  3-Phase Power Supply Board

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Silicon Core Number

                                                                                                  VIPer12ASTR-E

                                                                                                  Application Sub Type

                                                                                                  Power Supply

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate