Product Information
Product Overview
The DMS-EB2-C application board was designed for quick and easy application/evaluation of sub miniature DMS-20PC/LCD series, 3.5 digit, LED/LCD display, digital panel voltmeters. The DMS-EB2 versatility, low cost and direct DMS-20PC/LCD plug in compatibility makes interfacing a breeze. The board covers many common panel meter applications while providing easy signal and power I/O terminations and plug in versatility when changing from one application to another. The DMS-EB2 has provisions for such common applications as input dividers for high input voltages, gain adjustment, 9V/12V DC battery operation, and decimal point placement. The board permits direct signal I/O wiring via the interface connector. The board is fully compatible with all four versions of the DMS- 20PC/LCD (200mV, ±2V, ±20V, ±200V) making it interchangeable from meter to meter and application to application. This low cost addition to expanding line of sub miniature meters demonstrates our continuing commitment.
- Gain (span) adjustment
- Input divider network for attenuating voltages up to 250VDC
- Operate meter and board from 5V supply or 9V/12V battery
- On board solder gaps for decimal point placement
- On board I/O connector for easy power and signal input
Applications
Metering, Test & Measurement
Warnings
Do not exceed 250VDC input signal, 1A input current.
Technical Specifications
Power Management
-
Board
No SVHC (19-Jan-2021)
Murata Power Solutions
Digital Multimeter
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate