2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  Print Page

                                                                                                  KITVALVECNTLEVM

                                                                                                  Evaluation Kit, MC34SB0800, MC34SB0410, MC9S12XEP, MCZ33903, Safety System Basis Chip

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP KITVALVECNTLEVM
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoKITVALVECNTLEVM
                                                                                                  Newark Part No.26AK2306
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$394.050
                                                                                                  5+$389.800
                                                                                                  10+$385.530
                                                                                                  25+$368.490
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $394.05
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoKITVALVECNTLEVM
                                                                                                  Newark Part No.26AK2306
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  Silicon Core NumberMC34SB0800, MC34SB0410, MC9S12XEP, MCZ33903
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeSafety System Basis Chip
                                                                                                  Kit ContentsEval Kit MC34SB0800, MC34SB0410, MC9S12XEP, MCZ33903
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  KITVALVECNTLEVM is a valve controller evaluation kit composed by the Octal valve controller SoC (MC34SB0800) and the Quad valve controller SoC (MC34SB0410) with an MCU (S12- 16bit) and a system basic chip (MC33903) designed for the industrial hydraulic and pneumatic system. Thanks to the plug and play evaluation module controlled by a friendly graphical user interface, the user can evaluate quickly and easily the performance of these products and build their own system in a short time.

                                                                                                  • Each device separately or together, high side safe switch
                                                                                                  • (x3) low side drivers for general purpose, (x6) ADC input
                                                                                                  • Can monitor duty-cycle applied on the valve drivers, current value on the valve drivers
                                                                                                  • Can monitor overcurrent detection, open load detection, over temperature detection
                                                                                                  • Can monitor valve driver state in real time, die temperature, internal voltage regulator
                                                                                                  • Evaluation kit- anti-lock braking system (ABS) and electronic stability programmer (ESP)

                                                                                                  Contents

                                                                                                  Assembled and tested evaluation module in anti-static bag, USB to FTDI cable, USB Key (A code example, Schematics, Gerber files, Bill of Materials, Graphical User Interface software, A training package/user guide), Warranty card.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Eval Kit MC34SB0800, MC34SB0410, MC9S12XEP, MCZ33903

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Silicon Core Number

                                                                                                  MC34SB0800, MC34SB0410, MC9S12XEP, MCZ33903

                                                                                                  Application Sub Type

                                                                                                  Safety System Basis Chip

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  Corporate Responsibility