Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,231.700 |
Price for:Each
Minimum: 1
Multiple: 1
$4,231.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoMIC-732D-AO6A1
Newark Part No.22AM1685
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex A78AE
Silicon Core Number-
Kit ContentsAI Inference System, Power Terminal Block, CanBus Plug-In Block, Micro USB Cable
Product Range-
SVHCTo Be Advised
Product Overview
MIC-732D-AO6A1 is an AI developer kit based on NVIDIA Isaac Nova Orin.
- Open-frame carrier design with thermal solution
- Embedded with NVIDIA® Jetson AGX Orin™ up to 275 TOPS
- Supports 1 x 10GbE, 1 x 1GbE, 3 x USB 3.2 Gen 2 (10Gbit/s)
- Supports 2 x CANbus, 1 x mPCIe, 2 x Nano SIM slots
- Support Total 8-ch GMSL3.0/2.0 with FAKRA connectors
- Support NVIDIA Isaac Robot operating system (ROS2)
- 12-core NVIDIA Arm® Cortex A78AE v8.2 64-bit CPU, 3MB L2 + 6MB L3
- 2048-core NVIDIA Ampere GPU with 64 Tensor cores maximum operating frequency: 1.3GHz
- 64GB LPDDR5 and 64GM eMMC
- Input voltage range from 9 to 36VDC, operation temperature range from -20 to 60°C w/ 0.7m/s air flow
Contents
MIC-732D-AO AI inference system, 1652003234 power terminal block 4P, 1652006794-02 CanBus plug-in block 2x3P, 1700023619-01 Micro USB cable for system recovery.
Technical Specifications
Silicon Manufacturer
-
Core Architecture
ARM
Silicon Core Number
-
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
Cortex A78AE
Kit Contents
AI Inference System, Power Terminal Block, CanBus Plug-In Block, Micro USB Cable
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate