ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kits - ARM
                                                                                                  Print Page

                                                                                                  DFR0864

                                                                                                  DEVELOPMENT BOARD, 32BIT, ARM CORTEX-M4

                                                                                                  DFROBOT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DFROBOT DFR0864
                                                                                                  DFROBOT DFR0864
                                                                                                  DFROBOT DFR0864
                                                                                                  DFROBOT DFR0864
                                                                                                  DFROBOT DFR0864
                                                                                                  DFROBOT DFR0864
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR0864
                                                                                                  Newark Part No.03AM7787
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 21 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$25.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $25.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DFROBOT
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR0864
                                                                                                  Newark Part No.03AM7787
                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameSTM32
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M4
                                                                                                  Silicon Core NumberSTM32F411CEU6
                                                                                                  Kit ContentsDevelopment Board STM32F411CEU6, 2 x 20-Pin Straight Pin, 4-Pin Curved Pin
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  DFR0864 is a STM32F411 "BlackPill" development board. This compact STM32F411 development board can be well embedded in your projects. Featuring the STM32F411CEU6, this chip has 512KB of ROM, 128KB of SRAM and runs at 100MHz. There is a spot on the bottom for SOIC flash memory, which allows you to solder SPI flash memory to give yourself more space for data logging or file storage. The board features a Type-C connector and a 3.3V 100mA LDO regulator. Also, a diode is connected in series to prevent power backflow. There are both 25MHz 9pF high-speed and 32.768KHz 6pF low-speed crystals on board. This dev board is suitable for advanced users with STM32 development experience, we do not have a detailed tutorial usage for it.

                                                                                                  • STM32F411CEU6 100MHz, 128KB RAM, 512KB ROM
                                                                                                  • 25MHz high-speed crystal & 32.768KHz 6PF low-speed crystal
                                                                                                  • Immersion gold technology and lead-free, gold-plated pin headers, more environmentally friendly
                                                                                                  • Flash pads have been reserved and USBDisk & FATFFS routines are provided
                                                                                                  • Support MicroPython programming, provide usable MicroPython firmware
                                                                                                  • Support Arduino programming
                                                                                                  • Support C language programming development
                                                                                                  • Version V3.0, there are 3 buttons: reset button, BOOT0 button, user button
                                                                                                  • Provide CMSIS-DAP firmware, which can be turned into a download burner
                                                                                                  • Use the latest original ST chip, high-quality crystal oscillator

                                                                                                  Contents

                                                                                                  STM32F411 development board x1, 20 pin straight pin x2, 4 pin curved pin x1.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  Silicon Family Name

                                                                                                  STM32

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M4

                                                                                                  Kit Contents

                                                                                                  Development Board STM32F411CEU6, 2 x 20-Pin Straight Pin, 4-Pin Curved Pin

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  STM32F411CEU6

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate