2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kits - ARM
                                                                                                  Print Page

                                                                                                  STM32F3DISCOVERY

                                                                                                  Discovery Kit, MCU, 3-Axis Gyro, 3D Acceleration & Magnetic Sensor

                                                                                                  Date/Lot Code

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS STM32F3DISCOVERY
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTM32F3DISCOVERY
                                                                                                  Newark Part No.43W6526
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTM32F3DISCOVERY
                                                                                                  Newark Part No.43W6526
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameSTM32F3xx
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M4F
                                                                                                  Silicon Core NumberSTM32
                                                                                                  Kit ContentsBoard
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The STM32F3DISCOVERY is a discovery kit based on STM32F303VCT6 microcontroller with 256KB flash, 48KB RAM. The STM32F303VCT6 is based on the high performance ARM Cortex-M4 32bit RISC core with FPU operating at a frequency of up to 72MHz and embedding a floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM). The STM32F3DISCOVERY helps to discover the STM32F3 series Cortex-M4 mixed signals features and to develop our applications easily. It includes everything required for beginners and experienced users to get started quickly. Along with the microcontroller it includes an ST-LINK/V2 embedded debug tool, accelerometer, gyroscope and ecompass ST MEMS, USB connection, LEDs and pushbuttons.

                                                                                                  • On board ST-LINK/V2 with selection mode switch to use the kit as a standalone ST-LINK/V2
                                                                                                  • Board power supply is through USB bus or from an external 3V or 5V supply voltage
                                                                                                  • External application power supply: 3V and 5V
                                                                                                  • L3GD20, ST MEMS motion sensor, 3 axis digital output gyroscope
                                                                                                  • LSM303DLHC, ST MEMS system in package featuring a 3D digital linear acceleration and magnetic sensor
                                                                                                  • Two pushbuttons (user and reset)
                                                                                                  • USB user with mini B connector
                                                                                                  • Extension header for all LQFP100 I/Os for quick connection to prototyping board and easy probing
                                                                                                  • Ten LEDs

                                                                                                  Applications

                                                                                                  Communications & Networking, Automotive, Audio, Imaging, Video & Vision, Sensing & Instrumentation

                                                                                                  Notes

                                                                                                  The STM32F3DISCOVERY discovery board does not support STM32F313xx MCUs (1.65V to 1.95V power supply).

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  Silicon Family Name

                                                                                                  STM32F3xx

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M4F

                                                                                                  Kit Contents

                                                                                                  Board

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  STM32

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  Corporate Responsibility