2. Embedded Computers, Education & Maker Boards
                                                                                                  3. DSPIC / PIC
                                                                                                  4. Embedded Development Kits - DSPIC / PIC
                                                                                                  Print Page

                                                                                                  DM240011

                                                                                                  Evaluation Board, MPLAB Starter Kit, Capacitive Touch and USB OTG, 8 Bit

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP DM240011
                                                                                                  MICROCHIP DM240011
                                                                                                  MICROCHIP DM240011
                                                                                                  MICROCHIP DM240011
                                                                                                  MICROCHIP DM240011
                                                                                                  MICROCHIP DM240011
                                                                                                  MICROCHIP DM240011
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM240011
                                                                                                  Newark Part No.98M0708
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM240011
                                                                                                  Newark Part No.98M0708
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  No. of Bits8bit
                                                                                                  Silicon Family NamePIC24FJxxGBxxx
                                                                                                  Core ArchitecturePIC
                                                                                                  Core Sub-ArchitecturePIC24
                                                                                                  Silicon Core NumberPIC24F
                                                                                                  Kit ContentsBoard Cables CD Docs
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The DM240011 is a MPLAB starter kit for PIC24F. The MPLAB starter kit provides an all-in-one solution for debugging and programming applications using Microchip' owned MPLAB integrated development environment (IDE). A USB connection to a host computer supplies communications and power to the board, No additional external power supply is needed. The starter kit includes integrated debug and programmer circuitry that allows applications to be programmed on-board'. PIC24F MCU device and then debugged, all using MPLAB IDE. The PIC24F starter kit contains everything needed to experience the high performance and versatility of the PIC24F microcontroller family. It includes an on-board debugger, USB device and host connectors, a tri-colour LED and a capacitive touch pad and an OLED display. Menu driven demonstration software supports data logging, thumb drive and graphics applications.

                                                                                                  • Easy and inexpensive way to learn the PIC24F 16bit MCU family
                                                                                                  • starter kit features the PIC24FJ256GB106 MCU with 256KB flash
                                                                                                  • Peripherals including CTMU for capacitive touch and USB OTG
                                                                                                  • Integrated debugger
                                                                                                  • Free MPLAB C compiler

                                                                                                  Applications

                                                                                                  Communications & Networking, Consumer Electronics, Industrial, System Monitoring, Embedded Design & Development

                                                                                                  Contents

                                                                                                  PIC24F board with integrated debugger, MPLAB starter kit CD containing MPLAB IDE, MPLAB C compiler for PIC24 MCUs, application notes and sample programs, USB cable.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Silicon Family Name

                                                                                                  PIC24FJxxGBxxx

                                                                                                  Core Sub-Architecture

                                                                                                  PIC24

                                                                                                  Kit Contents

                                                                                                  Board Cables CD Docs

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Core Architecture

                                                                                                  PIC

                                                                                                  Silicon Core Number

                                                                                                  PIC24F

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  ESG