2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Educational & Maker Boards
                                                                                                  4. Embedded Development Kits - Other Educational & Maker Boards
                                                                                                  Print Page

                                                                                                  T050002

                                                                                                  Educational Kit, Braccio ++, Tinkerkit Braccio Robotic Arm, Motor Control

                                                                                                  ARDUINO
                                                                                                  ARDUINO T050002
                                                                                                  ARDUINO T050002
                                                                                                  ARDUINO T050002
                                                                                                  ARDUINO T050002
                                                                                                  ARDUINO T050002
                                                                                                  ARDUINO T050002
                                                                                                  ARDUINO T050002
                                                                                                  ARDUINO T050002
                                                                                                  ARDUINO T050002
                                                                                                  ARDUINO T050002
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerARDUINO
                                                                                                  Manufacturer Part NoT050002
                                                                                                  Newark Part No.31AK5957
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ARDUINO
                                                                                                  ManufacturerARDUINO
                                                                                                  Manufacturer Part NoT050002
                                                                                                  Newark Part No.31AK5957
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  No. of Bits-
                                                                                                  Silicon Family Name-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Kit Contents6 x Smart Motors, Arduino Braccio Carrier, Nano RP2040/Nano BLE Sense, Assembly Parts, Printed Guide
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  Arduino Braccio ++ is a robotic arm designed solely for higher education, including engineering schools and university institutes of technology or even advanced high school and college students studying the sciences, industrial science or technology. Arduino Braccio ++ is fully optimized and can be assembled in several ways for multiple tasks, such as moving objects, mounting a camera and tracking your movements, or attaching a solar panel and tracking the movement of the sun. Its uses are almost limitless. Students will learn real life applications of physical concepts through lifting, placing, and rotating an item. These concepts include motions, forces, torque, gear ratios, stability, and weight of payload.

                                                                                                  • Arduino Braccio ++ includes an online learning platform with educational content
                                                                                                  • Up to three students can use the kit
                                                                                                  • Kit allows for both remote and in-class use

                                                                                                  Contents

                                                                                                  A printed guide (how to assemble Braccio++ make it work with the motors, and upload your first sketches), Assembly parts (screws, nuts, springs and a screwdriver), 6 Arduino smart motors, Arduino Braccio carrier, Arduino nano RP2040/nano BLE sense.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  6 x Smart Motors, Arduino Braccio Carrier, Nano RP2040/Nano BLE Sense, Assembly Parts, Printed Guide

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.