2. Fasteners & Mechanical
                                                                                                  3. Fasteners & Fixings
                                                                                                  4. Washers
                                                                                                  5. Insulating Washers
                                                                                                  Print Page

                                                                                                  SW-032-135

                                                                                                  Washer, Insulating, Screw, 5.5 mm External, 3 mm Internal, Polyphenylene

                                                                                                  BIVAR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BIVAR SW-032-135
                                                                                                  BIVAR SW-032-135
                                                                                                  BIVAR SW-032-135
                                                                                                  ManufacturerBIVAR
                                                                                                  Manufacturer Part NoSW-032-135
                                                                                                  Newark Part No.16F4720
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  18 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$24.780
                                                                                                  5+$23.840
                                                                                                  10+$22.790
                                                                                                  Price for:Pack of 100
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $24.78
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BIVAR
                                                                                                  ManufacturerBIVAR
                                                                                                  Manufacturer Part NoSW-032-135
                                                                                                  Newark Part No.16F4720
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Internal Diameter3mm
                                                                                                  External Diameter5.5mm
                                                                                                  Fastener Material-
                                                                                                  Thread Size - Metric-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The SW-032-135 is a black Shoulder Washer made of 40% glass filled polyphenylene sulfide (PPS) body. The regular and high temperature machine screw insulators easily insert and distribute the load of threaded fasteners. It is suitable for use with the TO-3/TO-3P/TO-66/TO-218/TO-220/TO-247 devices.

                                                                                                  • Can withstand a recommended torque of 5 to 6-inch-lbs
                                                                                                  • Chemically inert, oxygen rating index - over 45%
                                                                                                  • UL94V-0 Flammability rating

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Internal Diameter

                                                                                                  3mm

                                                                                                  Fastener Material

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Diameter

                                                                                                  5.5mm

                                                                                                  Thread Size - Metric

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility