2. Fasteners & Mechanical
                                                                                                  3. Hydraulics & Pumps
                                                                                                  4. Pumps
                                                                                                  5. Hydraulic
                                                                                                  Print Page

                                                                                                  BIOSENSOR PUMP & DRIVER KIT

                                                                                                  PERISTALTIC PUMP, 2BAR, 5VDC ROHS COMPLIANT: YES

                                                                                                  IST INNOVATIVE SENSOR TECHNOLOGY
                                                                                                  IST INNOVATIVE SENSOR TECHNOLOGY BIOSENSOR PUMP & DRIVER KIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
                                                                                                  Manufacturer Part NoBIOSENSOR PUMP & DRIVER KIT
                                                                                                  Newark Part No.09AK0419
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  IST INNOVATIVE SENSOR TECHNOLOGY
                                                                                                  ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
                                                                                                  Manufacturer Part NoBIOSENSOR PUMP & DRIVER KIT
                                                                                                  Newark Part No.09AK0419
                                                                                                  Operating Pressure Max2bar
                                                                                                  Operating Voltage5VDC
                                                                                                  Current Rating-
                                                                                                  Flow Rate Max0.00018l/min
                                                                                                  Gas Type-
                                                                                                  Power Rating-
                                                                                                  Size8.4mm x 10.7mm x 42.7mm
                                                                                                  Fluid Type-
                                                                                                  Rotational Speed Max-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Technical Specifications

                                                                                                  Operating Pressure Max

                                                                                                  2bar

                                                                                                  Current Rating

                                                                                                  -

                                                                                                  Gas Type

                                                                                                  -

                                                                                                  Size

                                                                                                  8.4mm x 10.7mm x 42.7mm

                                                                                                  Rotational Speed Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Operating Voltage

                                                                                                  5VDC

                                                                                                  Flow Rate Max

                                                                                                  0.00018l/min

                                                                                                  Power Rating

                                                                                                  -

                                                                                                  Fluid Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.