Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $480.670 |
Price for:Each
Minimum: 1
Multiple: 1
$480.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoUSC-M15WP-BST14
Newark Part No.89AM6317
Technical Datasheet
Display Size15.6"
Resolution1920 x 1080
VGA Size-
Display OrientationLandscape
Display AppearanceBlack
Logic Voltage-
Interface TypeHDMI / USB
Display Brightness220cd/m²
TouchscreenProjected Capacitive Touch
Module Size381mm x 230.4mm x 32mm
Operating Temperature Min0°C
Operating Temperature Max40°C
Display Pinout-
Product Range-
SVHCTo Be Advised
Technical Specifications
Display Size
15.6"
VGA Size
-
Display Appearance
Black
Interface Type
HDMI / USB
Touchscreen
Projected Capacitive Touch
Operating Temperature Min
0°C
Display Pinout
-
SVHC
To Be Advised
Resolution
1920 x 1080
Display Orientation
Landscape
Logic Voltage
-
Display Brightness
220cd/m²
Module Size
381mm x 230.4mm x 32mm
Operating Temperature Max
40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate