2. Optoelectronics & Displays
                                                                                                  3. Fiber Optic Products
                                                                                                  4. Fiber Optic Transmitters
                                                                                                  Print Page

                                                                                                  SFH756V

                                                                                                  Fiber Optic Transmitter, 660 nm, 10 Mbaud, 20 m, 50 mA, 2.1 V, 3 V

                                                                                                  BROADCOM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BROADCOM SFH756V
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoSFH756V
                                                                                                  Newark Part No.35M3024
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  99 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$15.350
                                                                                                  10+$14.360
                                                                                                  25+$13.940
                                                                                                  50+$12.590
                                                                                                  100+$11.850
                                                                                                  250+$10.420
                                                                                                  500+$10.080
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $15.35
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BROADCOM
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoSFH756V
                                                                                                  Newark Part No.35M3024
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wavelength Typ660nm
                                                                                                  Data Rate Max10Mbaud
                                                                                                  Data Transmission Distance3m
                                                                                                  Forward Current If50mA
                                                                                                  Forward Voltage2.1V
                                                                                                  Reverse Voltage Vr3V
                                                                                                  Signal Rate Max10Mbaud
                                                                                                  Fibre Optic Connector TypeTosLink
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The SFH756V from Avago is a 10MBd transmitter with direct fiber connector. This low cost transmitter used for simple optical data transmission with polymer optical fiber.

                                                                                                  • 2.2mm aperture holds standard 1000 micron plastic fiber
                                                                                                  • No fiber stripping required
                                                                                                  • Good linearity (forward current <gt/> 2mA)
                                                                                                  • Moulded microlens for efficient coupling
                                                                                                  • Peak wavelength of 660nm
                                                                                                  • Forward voltage of 2.1V
                                                                                                  • Forward current of 50mA
                                                                                                  • Reverse voltage of 3V

                                                                                                  Applications

                                                                                                  Fibre Optics, Industrial, Consumer Electronics

                                                                                                  Technical Specifications

                                                                                                  Wavelength Typ

                                                                                                  660nm

                                                                                                  Data Transmission Distance

                                                                                                  3m

                                                                                                  Forward Voltage

                                                                                                  2.1V

                                                                                                  Signal Rate Max

                                                                                                  10Mbaud

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Data Rate Max

                                                                                                  10Mbaud

                                                                                                  Forward Current If

                                                                                                  50mA

                                                                                                  Reverse Voltage Vr

                                                                                                  3V

                                                                                                  Fibre Optic Connector Type

                                                                                                  TosLink

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
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
                                                                                                  ESG