2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Arc Suppression / Snubber Networks
                                                                                                  Print Page

                                                                                                  SKRC 440-2

                                                                                                  RC Snubber Network, Dual, Module, 440V, 3 x 2.8mm Push-On (Faston) Connectors

                                                                                                  SEMIKRON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEMIKRON SKRC 440-2
                                                                                                  SEMIKRON SKRC 440-2
                                                                                                  SEMIKRON SKRC 440-2
                                                                                                  ManufacturerSEMIKRON
                                                                                                  Manufacturer Part NoSKRC 440-2
                                                                                                  Newark Part No.24M7473
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  SEMIKRON
                                                                                                  ManufacturerSEMIKRON
                                                                                                  Manufacturer Part NoSKRC 440-2
                                                                                                  Newark Part No.24M7473
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  Capacitance-
                                                                                                  Capacitance Tolerance-
                                                                                                  Resistance-
                                                                                                  Resistance Tolerance-
                                                                                                  Voltage(AC)440V
                                                                                                  Resistor Power Rating-
                                                                                                  Voltage(DC)-
                                                                                                  Operating Temperature Max50°C
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Product Diameter-
                                                                                                  Product Height28mm
                                                                                                  Product Length92mm
                                                                                                  Product Width-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  Economic double RC snubber network designed to limit rate of rise of voltage spikes which may exceed the dv/dt rating of SCRs. Beside the protection, the module will also assist in latching the SCRs used for low level inductive load currents.

                                                                                                  • Easily mountable encapsulated module

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Capacitance Tolerance

                                                                                                  -

                                                                                                  Resistance Tolerance

                                                                                                  -

                                                                                                  Resistor Power Rating

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  Product Diameter

                                                                                                  -

                                                                                                  Product Length

                                                                                                  92mm

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Capacitance

                                                                                                  -

                                                                                                  Resistance

                                                                                                  -

                                                                                                  Voltage(AC)

                                                                                                  440V

                                                                                                  Voltage(DC)

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Height

                                                                                                  28mm

                                                                                                  Product Width

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
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
                                                                                                  Corporate Responsibility