2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Surface Mount DC / DC Converters
                                                                                                  5. Results
                                                                                                  info icon

                                                                                                  No results found

                                                                                                  We couldn't find any product matching with your search input-output-definition. Here are some suggestions based on your search.

                                                                                                  12 Product Results Found for "input-output-definition"

                                                                                                  Find a huge range of Isolated Surface Mount DC / DC Converters at Newark Electronics Mexico. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power & Recom Power
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  Approvals & Standards
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  DC / DC Converter Mounting
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  No Filter(s) Applied
                                                                                                  0 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  R1SE-0505-R
                                                                                                  RECOM POWER R1SE-0505-R
                                                                                                  64X9454

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  RECOM POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. 1:1 Input
                                                                                                  3. Medical
                                                                                                  4. 1:1
                                                                                                  5. 1 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each (Supplied on Cut Tape)
                                                                                                  Cut Tape
                                                                                                  1+
                                                                                                  $4.950
                                                                                                  10+
                                                                                                  $4.560
                                                                                                  25+
                                                                                                  $4.160
                                                                                                  50+
                                                                                                  $3.820
                                                                                                  100+
                                                                                                  $3.560
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Medical
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  200mA
                                                                                                  -
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  5V
                                                                                                  -
                                                                                                  Fixed
                                                                                                  10.7mm
                                                                                                  Surface Mount Device
                                                                                                  6.7mm
                                                                                                  12.75mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  -
                                                                                                  TES 5-2410WI
                                                                                                  TRACO POWER TES 5-2410WI
                                                                                                  51R5166

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. 4:1 Input
                                                                                                  3. 4:1
                                                                                                  4. 5 W
                                                                                                  5. 1 Output
                                                                                                  6. 3.3 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $64.820
                                                                                                  Min: 10 / Mult: 10
                                                                                                  -
                                                                                                  4:1
                                                                                                  5W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  1.2A
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  IEC, UL
                                                                                                  Fixed
                                                                                                  20.6mm
                                                                                                  Surface Mount Device
                                                                                                  9.8mm
                                                                                                  33.4mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  -
                                                                                                  TES 5-2411WI
                                                                                                  TRACO POWER TES 5-2411WI
                                                                                                  51R5168

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. 4:1 Input
                                                                                                  3. 4:1
                                                                                                  4. 5 W
                                                                                                  5. 1 Output
                                                                                                  6. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $56.820
                                                                                                  Min: 1 / Mult: 1
                                                                                                  -
                                                                                                  4:1
                                                                                                  5W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  1A
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  IEC, UL
                                                                                                  Fixed
                                                                                                  20.6mm
                                                                                                  Surface Mount Device
                                                                                                  9.8mm
                                                                                                  33.4mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  -
                                                                                                  TES 5-4811WI
                                                                                                  TRACO POWER TES 5-4811WI
                                                                                                  51R5178

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. 4:1 Input
                                                                                                  3. 4:1
                                                                                                  4. 5 W
                                                                                                  5. 1 Output
                                                                                                  6. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $56.820
                                                                                                  Min: 10 / Mult: 10
                                                                                                  -
                                                                                                  4:1
                                                                                                  5W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  1A
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  IEC, UL
                                                                                                  Fixed
                                                                                                  20.6mm
                                                                                                  Surface Mount Device
                                                                                                  9.8mm
                                                                                                  33.4mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  -
                                                                                                  TES 3-4821WI
                                                                                                  TRACO POWER TES 3-4821WI
                                                                                                  51R5159

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. 4:1 Input
                                                                                                  3. ITE
                                                                                                  4. 4:1
                                                                                                  5. 3 W
                                                                                                  6. 2 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $50.370
                                                                                                  Min: 10 / Mult: 10
                                                                                                  ITE
                                                                                                  4:1
                                                                                                  3W
                                                                                                  2 Output
                                                                                                  5V
                                                                                                  300mA
                                                                                                  -5V
                                                                                                  300mA
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  -
                                                                                                  Fixed
                                                                                                  14.8mm
                                                                                                  Surface Mount Device
                                                                                                  9.7mm
                                                                                                  32.3mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  TES 3WI
                                                                                                  TES 5-2423WI
                                                                                                  TRACO POWER TES 5-2423WI
                                                                                                  51R5176

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. 4:1 Input
                                                                                                  3. 4:1
                                                                                                  4. 5 W
                                                                                                  5. 2 Output
                                                                                                  6. 15 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $57.170
                                                                                                  Min: 10 / Mult: 10
                                                                                                  -
                                                                                                  4:1
                                                                                                  5W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  165mA
                                                                                                  -15V
                                                                                                  165mA
                                                                                                  -
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  IEC, UL
                                                                                                  Fixed
                                                                                                  20.6mm
                                                                                                  Surface Mount Device
                                                                                                  9.8mm
                                                                                                  33.4mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  -
                                                                                                  TES 3-2422WI
                                                                                                  TRACO POWER TES 3-2422WI
                                                                                                  51R5151

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. 4:1 Input
                                                                                                  3. ITE
                                                                                                  4. 4:1
                                                                                                  5. 3 W
                                                                                                  6. 2 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $50.370
                                                                                                  Min: 10 / Mult: 10
                                                                                                  ITE
                                                                                                  4:1
                                                                                                  3W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  125mA
                                                                                                  -12V
                                                                                                  125mA
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  -
                                                                                                  Fixed
                                                                                                  14.8mm
                                                                                                  Surface Mount Device
                                                                                                  9.7mm
                                                                                                  32.3mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  -
                                                                                                  TES 5-2413WI
                                                                                                  TRACO POWER TES 5-2413WI
                                                                                                  51R5171

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. 4:1 Input
                                                                                                  3. 4:1
                                                                                                  4. 5 W
                                                                                                  5. 1 Output
                                                                                                  6. 15 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $56.820
                                                                                                  Min: 10 / Mult: 10
                                                                                                  -
                                                                                                  4:1
                                                                                                  5W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  335mA
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  IEC, UL
                                                                                                  Fixed
                                                                                                  20.6mm
                                                                                                  Surface Mount Device
                                                                                                  9.8mm
                                                                                                  33.4mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  -
                                                                                                  TES 3-2423WI
                                                                                                  TRACO POWER TES 3-2423WI
                                                                                                  51R5153

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. 4:1 Input
                                                                                                  3. ITE
                                                                                                  4. 4:1
                                                                                                  5. 3 W
                                                                                                  6. 2 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $50.370
                                                                                                  Min: 10 / Mult: 10
                                                                                                  ITE
                                                                                                  4:1
                                                                                                  3W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  100mA
                                                                                                  -15V
                                                                                                  100mA
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  -
                                                                                                  Fixed
                                                                                                  14.8mm
                                                                                                  Surface Mount Device
                                                                                                  9.7mm
                                                                                                  32.3mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  -
                                                                                                  TES 3-4811WI
                                                                                                  TRACO POWER TES 3-4811WI
                                                                                                  51R5155

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. 4:1 Input
                                                                                                  3. ITE
                                                                                                  4. 4:1
                                                                                                  5. 3 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $48.420
                                                                                                  Min: 10 / Mult: 10
                                                                                                  ITE
                                                                                                  4:1
                                                                                                  3W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  600mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  -
                                                                                                  Fixed
                                                                                                  14.8mm
                                                                                                  Surface Mount Device
                                                                                                  9.7mm
                                                                                                  32.3mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  -
                                                                                                  TES 3-2410WI
                                                                                                  TRACO POWER TES 3-2410WI
                                                                                                  51R5143

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. 4:1 Input
                                                                                                  3. ITE
                                                                                                  4. 4:1
                                                                                                  5. 3 W
                                                                                                  6. 1 Output
                                                                                                  7. 3.3 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $48.420
                                                                                                  Min: 10 / Mult: 10
                                                                                                  ITE
                                                                                                  4:1
                                                                                                  3W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  750mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  -
                                                                                                  Fixed
                                                                                                  14.8mm
                                                                                                  Surface Mount Device
                                                                                                  9.7mm
                                                                                                  32.3mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  -
                                                                                                  TES 3-2411WI
                                                                                                  TRACO POWER TES 3-2411WI
                                                                                                  51R5145

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. 4:1 Input
                                                                                                  3. ITE
                                                                                                  4. 4:1
                                                                                                  5. 3 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $48.420
                                                                                                  Min: 10 / Mult: 10
                                                                                                  ITE
                                                                                                  4:1
                                                                                                  3W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  600mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  -
                                                                                                  Fixed
                                                                                                  14.8mm
                                                                                                  Surface Mount Device
                                                                                                  9.7mm
                                                                                                  32.3mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  -
                                                                                                  ComparePrice forQuantity
                                                                                                  1-12 of 12 items
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
                                                                                                  ESG