Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $142.630 |
10+ | $122.910 |
25+ | $118.200 |
50+ | $113.080 |
100+ | $103.830 |
250+ | $91.040 |
Price for:Each
Minimum: 1
Multiple: 1
$142.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASCOT
Manufacturer Part No8662241200
Newark Part No.83AK1512
Product Range8662 Series
Power Supply Applications-
No. of Outputs1 Output
Output Power Max80W
Output Voltage Nom13.5V
Output Current Max6A
Output Current Max6A
Product Range8662 Series
DC / DC Converter Mounting-
Input Voltage DC Min20V
Input Voltage DC Max32V
Technical Specifications
Power Supply Applications
-
Output Power Max
80W
Output Current Max
6A
Product Range
8662 Series
Input Voltage DC Min
20V
SVHC
No SVHC (10-Jun-2022)
No. of Outputs
1 Output
Output Voltage Nom
13.5V
Output Current Max
6A
DC / DC Converter Mounting
-
Input Voltage DC Max
32V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate