ALPHAWIRE
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  BB-WLNNA-EK-DP551

                                                                                                  Evaluation Kit, Server Module, WiFi , -40 °C to 85 °C

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH BB-WLNNA-EK-DP551
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoBB-WLNNA-EK-DP551
                                                                                                  Newark Part No.97AK3371
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 6pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$880.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $880.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoBB-WLNNA-EK-DP551
                                                                                                  Newark Part No.97AK3371
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  Silicon Core Number-
                                                                                                  Application Sub TypeServer Module
                                                                                                  Kit ContentsAirborne Module EVB, Airborne Module, Power Supply, Antenna, Adapter BB-232USB9M-LS, Cables, Manual
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  BB-WLNNA-EK-DP551 is a WLNNA series 802.11a/b/g/n, advanced Enterprise-class security evaluation kit. The WLNNA series device server module evaluation kit is an evaluation, testing and development platform for Airborne Enterprise device server modules. The WLNNA series module offers significant advantages over other wireless solutions in terms of size, cost, power consumption and performance. The module is ideal for applications that require a rugged and reliable, embedded IEEE 802.11a/b/g/n compliant wireless engine. The evaluation kit is a complete package powered by the WLNNA Series module. The WLNNA Series Evaluation Board is a versatile, full-featured tool incorporating all the circuitry, interfaces, push-buttons and LEDs required to observe and evaluate the WLNNA Series module. The portability of the WLNNA Series Evaluation Board allows it to be used in variety of locations and conditions.

                                                                                                  • Observe, configure, test and evaluate WLNNA Series modules
                                                                                                  • Access all of the module’s interfaces
                                                                                                  • Change device func personality for application- router, bridge, access point, UART, SPI and more
                                                                                                  • Wi-Fi (2.4GHz, 5GHz)
                                                                                                  • RS-232/422/485 serial and 10/100 Ethernet
                                                                                                  • Web interface access for status, configuration and maintenance
                                                                                                  • LED indicators for feedback and debugging
                                                                                                  • IEEE 802.11a/b/g/n compliant
                                                                                                  • 3.3VDC ±5%, 650mA (maximum) supply and 8 GPIO digital I/O
                                                                                                  • Dual UART (960K baud), RS-232/422/485, SPI (1-bit/8MHz), 10/100 Ethernet, PortFlex interface

                                                                                                  Contents

                                                                                                  Airborne enterprise module evaluation circuit board assembly (“EVB”), (1) Airborne BB-WLNNA-EK-DP551 module (mounted to EVB), (1) 5VDC power supply, 2.1mm barrel jack, cable, (2) 2dBi, 2.4GHz/5GHz, 50 Ohm omni-directional antenna, (1) DB9/DB9 serial cable (null modem), (1) USB to serial adapter (Model# BB-232USB9M-LS), (1) Cat5 Ethernet cable, (1) Quick start guide.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Application Sub Type

                                                                                                  Server Module

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Airborne Module EVB, Airborne Module, Power Supply, Antenna, Adapter BB-232USB9M-LS, Cables, Manual

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate