ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Logic
                                                                                                  4. Latches
                                                                                                  5. Results

                                                                                                  2 Product Results Found for "STMICROELECTRONICS"

                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Logic Family / Base Number
                                                                                                  Latch Type
                                                                                                  IC Output Type
                                                                                                  Propagation Delay
                                                                                                  Output Current
                                                                                                  IC Case / Package
                                                                                                  Logic Case Style
                                                                                                  No. of Pins
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  No. of Bits
                                                                                                  Logic IC Family
                                                                                                  Logic IC Base Number
                                                                                                  Operating Temperature Min
                                                                                                  Operating Temperature Max
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  M74HCT573B1R
                                                                                                  STMICROELECTRONICS M74HCT573B1R
                                                                                                  89K0839

                                                                                                  RoHS

                                                                                                  STMICROELECTRONICS
                                                                                                  1. Latch
                                                                                                  2. 74HCT573
                                                                                                  3. D Type
                                                                                                  4. Tri State
                                                                                                  5. 25 ns
                                                                                                  6. 6 mA
                                                                                                  7. DIP
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  74HCT573
                                                                                                  D Type
                                                                                                  Tri State
                                                                                                  25ns
                                                                                                  6mA
                                                                                                  DIP
                                                                                                  DIP
                                                                                                  20Pins
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  8bit
                                                                                                  74HCT
                                                                                                  74573
                                                                                                  -55°C
                                                                                                  125°C
                                                                                                  M74HC259YRM13TR
                                                                                                  STMICROELECTRONICS M74HC259YRM13TR
                                                                                                  26AM3971
                                                                                                  STMICROELECTRONICS
                                                                                                  1. LEGACY 71
                                                                                                  Each (Supplied on Full Reel)
                                                                                                  Full Reel
                                                                                                  1+
                                                                                                  $0.392
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  ComparePrice forQuantity
                                                                                                  1-2 of 2 items