2. Semiconductors - ICs
                                                                                                  3. Network Controllers
                                                                                                  4. Modem
                                                                                                  Print Page

                                                                                                  ST8500TR

                                                                                                  PLC Modem, 3 to 3.6V in, QFN-56, -40 °C to 105 °C

                                                                                                  STMICROELECTRONICS
                                                                                                  STMICROELECTRONICS ST8500TR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoST8500TR
                                                                                                  Newark Part No.47AK7040
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  98 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$6.680
                                                                                                  10+$6.270
                                                                                                  25+$5.990
                                                                                                  50+$5.650
                                                                                                  100+$5.370
                                                                                                  250+$5.100
                                                                                                  500+$4.930
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.68
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoST8500TR
                                                                                                  Newark Part No.47AK7040
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Device TypeProgrammable Power Line Communication Modem
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  IC Case / PackageQFN
                                                                                                  No. of Pins56Pins
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  ST8500TR is a programmable power line communication modem system on chip. It is able to run any PLC protocol in frequency band upto 500KHz. This chip architecture has been designed to target CENELEC EN50065, FCC and ARIB compliant applications supporting all major PLC protocol standards such as ITU G.9904 (PRIME), ITU G.9903 (G3-PLC®) and many other possible PLC protocol.

                                                                                                  • PGA with automatic gain control and ADC
                                                                                                  • DAC with transmission pre-driver, case style is QFN56
                                                                                                  • Digital transmission level control, operating temperature range from -40°C 105°C
                                                                                                  • Zero crossing comparator, upto 500KHz PLC signal bandwidth
                                                                                                  • Dedicated code and data SRAM memories, 200MHz maximum frequency
                                                                                                  • 256kB of embedded SRAM for code and data, 96kB of embedded SRAM for data
                                                                                                  • Bootloader ROM memory, serial wire and JTAG interfaces
                                                                                                  • 2.5V internal linear regulator for analogue, 1.1V external supply voltage for digital
                                                                                                  • 3.3V external supply voltage for I/O and analogue
                                                                                                  • 4 general purpose timers, 25MHz external crystal for system clock

                                                                                                  Technical Specifications

                                                                                                  Device Type

                                                                                                  Programmable Power Line Communication Modem

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  No. of Pins

                                                                                                  56Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  IC Case / Package

                                                                                                  QFN

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.