2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Battery Management
                                                                                                  5. Battery Charger ICs
                                                                                                  Print Page

                                                                                                  MAX1641EEE+

                                                                                                  Battery Charger, CMOS, 5.5V to 26V Input, 2V to 24V Adjustable Output, 500kHz PWM, QSOP-16

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX1641EEE+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX1641EEE+
                                                                                                  Newark Part No.73Y2483
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX1641EEE+
                                                                                                  Newark Part No.73Y2483
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Battery TypeNiCd, NiMH
                                                                                                  Input Voltage26V
                                                                                                  Battery Charge Voltage-
                                                                                                  Charge Current Max-
                                                                                                  Charge Current-
                                                                                                  Battery IC Case StyleQSOP
                                                                                                  IC Case / PackageQSOP
                                                                                                  No. of Series Cells-
                                                                                                  No. of Pins16Pins
                                                                                                  No. of Cells-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  IC MountingSurface Mount
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The MAX1641EEE+ is an adjustable-output, switch-mode current source with synchronous rectifier in 16 pin QSOP package. This CMOS, adjustable-output, switch-mode current source operates from a +5.5V to +26V input is ideal for microprocessor-controlled battery chargers. Charging current, maximum output voltage and pulse-trickle charge are programmed with external resistors. Programming the off-time modifies the switching frequency, suppressing undesirable harmonics in noise-sensitive circuits. The MAX1640’s high side current sensing allows the load to connect directly to ground, eliminating ground-potential errors. The step-down pulse-width-modulation (PWM) controllers use an external P-channel MOSFET switch and an optional, external N-channel MOSFET synchronous rectifier for increased efficiency. An internal low-dropout linear regulator provides power for the internal reference and circuitry as well as the gate drive for the N-channel synchronous rectifier.

                                                                                                  • Adjustable output voltage range from 2V to 24V
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • Efficiency is 95%
                                                                                                  • PWM maximum duty cycle is 100%
                                                                                                  • Up to 500KHz PWM operation
                                                                                                  • Optional synchronous rectifier
                                                                                                  • Current-sense accuracy is 2%

                                                                                                  Applications

                                                                                                  Power Management, Portable Devices

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Battery Type

                                                                                                  NiCd, NiMH

                                                                                                  Battery Charge Voltage

                                                                                                  -

                                                                                                  Charge Current

                                                                                                  -

                                                                                                  IC Case / Package

                                                                                                  QSOP

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Input Voltage

                                                                                                  26V

                                                                                                  Charge Current Max

                                                                                                  -

                                                                                                  Battery IC Case Style

                                                                                                  QSOP

                                                                                                  No. of Series Cells

                                                                                                  -

                                                                                                  No. of Cells

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG