2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. DC / DC Power Management
                                                                                                  5. DC / DC Inductorless Charge Pumps
                                                                                                  Print Page

                                                                                                  SC632AULTRT

                                                                                                  Inductorless DC/DC Converter, Fixed, Boost (Step Up), 2.95 V to 5.5 V in, 5.0 V/275 mA out, MLPD-8

                                                                                                  Date/Lot Code

                                                                                                  SEMTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEMTECH SC632AULTRT
                                                                                                  ManufacturerSEMTECH
                                                                                                  Manufacturer Part NoSC632AULTRT
                                                                                                  Newark Part No.58T4498
                                                                                                  Product RangeEcoBrite™
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  1,639 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$1.510
                                                                                                  25+$0.996
                                                                                                  50+$0.940
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.51
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SEMTECH
                                                                                                  ManufacturerSEMTECH
                                                                                                  Manufacturer Part NoSC632AULTRT
                                                                                                  Newark Part No.58T4498
                                                                                                  Product RangeEcoBrite™
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC Case / PackageMLPD
                                                                                                  Output TypeFixed
                                                                                                  No. of Pins8Pins
                                                                                                  Output Current Max275mA
                                                                                                  Fixed Output Voltage Nom5V
                                                                                                  DC / DC Converter IC CaseMLPD
                                                                                                  Adjustable Output Voltage Min-
                                                                                                  Adjustable Output Voltage Max-
                                                                                                  Output Current275mA
                                                                                                  Input Voltage Min2.95V
                                                                                                  Input Voltage Max5.5V
                                                                                                  TopologyBoost (Step Up)
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeEcoBrite™
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  The SC632A is a high-current voltage regulator using Semtech’s proprietary low-noise charge pump technology. The charge pump provides a low EMI solution compared to inductive boost regulators. Performance is optimized for use in single Li-Ion battery cell applications. The regulator provides the performance of a linear, low drop-out (LDO) voltage regulator when the input is greater than 5.0V. Unlike an LDO, drop-out is avoided when the input is less than 5.0V. Instead, a charge pump is activated to provide voltage boost and the head-room needed for voltage regulation.

                                                                                                  • Input voltage range — 2.95V to 5.5V
                                                                                                  • Vout tolerance — 5.0V ±3%
                                                                                                  • Continuous output current — 275mA
                                                                                                  • Peak output current — 400mA
                                                                                                  • Three charge pump modes — 1x, 1.5x and 2x
                                                                                                  • Output ripple voltage — 50mVPP , typical
                                                                                                  • Short circuit, over-voltage, and over-temperature protection
                                                                                                  • Soft-start functionality
                                                                                                  • Shutdown current — 0.1µA, typical
                                                                                                  • Ultra thin package — 2 x 2 x 0.6 (mm)
                                                                                                  • Lead-free and halogen-free
                                                                                                  • WEEE and RoHS compliant

                                                                                                  Applications

                                                                                                  Portable Devices, Data / Computing

                                                                                                  Technical Specifications

                                                                                                  IC Case / Package

                                                                                                  MLPD

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Fixed Output Voltage Nom

                                                                                                  5V

                                                                                                  Adjustable Output Voltage Min

                                                                                                  -

                                                                                                  Output Current

                                                                                                  275mA

                                                                                                  Input Voltage Max

                                                                                                  5.5V

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Output Type

                                                                                                  Fixed

                                                                                                  Output Current Max

                                                                                                  275mA

                                                                                                  DC / DC Converter IC Case

                                                                                                  MLPD

                                                                                                  Adjustable Output Voltage Max

                                                                                                  -

                                                                                                  Input Voltage Min

                                                                                                  2.95V

                                                                                                  Topology

                                                                                                  Boost (Step Up)

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  EcoBrite™

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG