| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $0.879 |
| 25+ | $0.795 |
| 50+ | $0.750 |
| 100+ | $0.702 |
| 500+ | $0.635 |
| 1000+ | $0.614 |
Product Information
Product Overview
EC696 is a SP4T RF switch. It uses either Switch&Tune™ technology and high-performance RF switching to solve the challenges facing today’s wireless industry and product designers. EC696 allows the RF front-end to cover global bands and seamlessly improve performance in a dynamically changing RF environment by employing active tuning. EC696 can be used in a variety of applications including wearables, cell phones, or IoT/M2M products. Ether switch & tune™ technology and the EC696 provide wider global band coverage (including LTE/5G) with a single antenna element using parasitic loading and active tuning techniques to improve RF front-end performance, especially for stringent low band antenna efficiency requirements. Applications include wearables, tablets and notebooks, IoT/M2M products and other wireless devices.
- Covering cellular, LTE/5G, BT, LPWA, Wi-Fi, ISM, and RFID bands
- Operation frequency range from 100MHz to 3000MHz
- Ultra-low loss SP4T (shunt less architecture )
- Startup time is 30us maximum at (25°C, Vdd = 2.8V)
- Third harmonic distortion is -61dBm at (f0 at 836MHz, + 35dBm)
- Third order intercept point is 82dBm typical at (836MHz, 25°C, Vdd = 2.8V)
- Switching time is 5us typical at ( 50% control to 10%/90% RF, DC path to ground at RF ports)
- Supply voltage is 2.8V typical, supply current is 94µA typical
- Input control current is 1µA maximum at (high control state)
- Operating temperature range from -40°C to + 85°C, 10-pin LGA package
Technical Specifications
700MHz
700MHz
3GHz
3GHz
LGA
10Pins
85°C
No SVHC (17-Dec-2015)
3GHz
700MHz
LGA
2.3V
4.8V
-40°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate