Need more?
Quantity | Price |
---|---|
1+ | $3.350 |
10+ | $2.860 |
25+ | $2.700 |
50+ | $2.590 |
100+ | $2.500 |
250+ | $2.390 |
500+ | $2.290 |
1000+ | $2.220 |
Product Information
Product Overview
KP467XTMA1 is a high-performance, high-precision miniaturized digital absolute pressure sensor based on a capacitive sensing principle. It is surface micromachined with a monolithic integrated signal conditioning circuit. The device converts a physical pressure into a 10-, 12- or 14-bit digital value and transmits the information via the SPI interface. In addition, a temperature sensor is integrated on chip. Based on the received SPI command, the 10-, 12- or 14-bit temperature information will also be transmitted via the SPI interface. The integrated diagnostics are a special reliability feature, which allows testing the sensor cells as well as the signal path. It is used in applications such as automotive barometric air pressure sensor (BAP), automotive manifold air flow sensors (MAF), automotive battery monitoring system (BMS), automotive seat comfort system, industrial control, weather stations, and altimeters.
- Integrated diagnosis features for signal path and signal processing
- ISO 26262 safety element out of context for safety requirements up to ASIL B
- Best in class low power consumption, supply voltage range from 3V to 5.25V
- Supply current into VDD is 3.5mA maximum
- Clock frequency of SPI interface (push pull, undervoltage range) is 2.5MHz maximum
- Minimum input rise/fall time is 2ns maximum at (20% - 80% at SDI, CLK, NCS)
- Delta pressure noise RMS is 50Pa typical at (root-mean-square of noise distribution)
- Tri-state leakage current is 5µA maximum at (NCS = high, VDD = 5V)
- Ambient temperature range from -40°C to 105°C
- DFN-8-1 package
Technical Specifications
Absolute
200kPa
5.25V
8Pins
Digital
-
SPI
-40°C
-
AEC-Q103
45kPa
3V
DFN
DFN
± 1.5 kPa
Surface Mount
Air
105°C
AEC-Q103
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate