ALPHAWIRE
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
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Relay Boards
                                                                                                  Print Page

                                                                                                  103020136

                                                                                                  Solid State Relay Board with Cable & Acrylic Shell, 8 Channel, 5 V, Arduino Board

                                                                                                  SEEED STUDIO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEEED STUDIO 103020136
                                                                                                  SEEED STUDIO 103020136
                                                                                                  SEEED STUDIO 103020136
                                                                                                  SEEED STUDIO 103020136
                                                                                                  SEEED STUDIO 103020136
                                                                                                  SEEED STUDIO 103020136
                                                                                                  SEEED STUDIO 103020136
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No103020136
                                                                                                  Newark Part No.42AK5729
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 21 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$86.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $86.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SEEED STUDIO
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No103020136
                                                                                                  Newark Part No.42AK5729
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerOmron Electronic Components
                                                                                                  Accessory Type8-Channel Solid State Relay Board
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberG3MC202P
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithArduino Board
                                                                                                  Kit ContentsGrove 8-Channel Solid State Relay Board G3MC202P, Grove Cable, Acrylic Shell
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Grove - 8-Channel Solid State Relay is based on the high-quality G3MC202P module, which allows you to use a 5VDC to control MAX. 240VAC. With the help of Grove interface, it becomes very convenient to use the SSR with your Arduino.

                                                                                                  • Low power consumption
                                                                                                  • Zero cross
                                                                                                  • Long lasting
                                                                                                  • Optional I2C address
                                                                                                  • Eight-channel independent control
                                                                                                  • Input voltage is 5V
                                                                                                  • Rated load voltage is 100 to 240 VAC 50/60 Hz
                                                                                                  • Load current is 0.1 to 2A
                                                                                                  • Leakage current is 1.5mA maximum (at 200 VAC)
                                                                                                  • Insulation resistance is 1,000Mohm minimum (at 500VDC)

                                                                                                  Contents

                                                                                                  Grove - 8-channel solid state relay x 1, Grove cable x 1, A set of acrylic shell x 1.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Omron Electronic Components

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  G3MC202P

                                                                                                  For Use With

                                                                                                  Arduino Board

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Accessory Type

                                                                                                  8-Channel Solid State Relay Board

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Grove 8-Channel Solid State Relay Board G3MC202P, Grove Cable, Acrylic Shell

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate