2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Screens & Displays
                                                                                                  Print Page

                                                                                                  BB VIEW_70

                                                                                                  LCD Display Expansion Module, 7", Touchscreen, BeagleBone

                                                                                                  ELEMENT14
                                                                                                  ELEMENT14 BB VIEW_70
                                                                                                  ELEMENT14 BB VIEW_70
                                                                                                  ELEMENT14 BB VIEW_70
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerELEMENT14
                                                                                                  Manufacturer Part NoBB VIEW_70
                                                                                                  Newark Part No.17X8438
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ELEMENT14
                                                                                                  ManufacturerELEMENT14
                                                                                                  Manufacturer Part NoBB VIEW_70
                                                                                                  Newark Part No.17X8438
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerTexas Instruments
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A8
                                                                                                  Silicon Core NumberAM3359
                                                                                                  Silicon Family NameSitara - AM35x
                                                                                                  For Use WithBeagleBone, BeagleBone Black
                                                                                                  Kit ContentsBB-VIEW Expansion Board, LCD8000-70T LCD Module
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The BB-View is a portable LCD solution with touchscreen capability for BeagleBone boards, a credit-card-sized expandable Linux computer to evaluate the TI’s Sitara™ AM335x ARM® Cortex™-A8 processors. The BB-View has been designed with convenience in mind and extends the I/O interfaces of the BeagleBone & BeagleBone Black (sold separately) allowing users to utilise a touchscreen LCD display without sacrificing I/O interface access. BB-View fits on top of the BeagleBone or BeagleBone Black and still has full access to all the GPIOs via two 46-pin connectors. It’s equipped with five switches (four for GPIOs & one for Boot) and two user defined LEDs.

                                                                                                  • A 24-bit LCD expansion cape for the BeagleBone board family
                                                                                                  • Works with BeagleBone & BeagleBone Black
                                                                                                  • 4-wire resistive touchscreen LCD module
                                                                                                  • 7" LCD: 800x480 resolution
                                                                                                  • Five switches (four for GPIOs & one for BOOT)
                                                                                                  • Full access to all the GPIOs via two 46-pin connectors
                                                                                                  • Powered directly from BeagleBone boards, no external power supply required
                                                                                                  • Provided with pre-compiled BSP image with QT Demo to help setup the BeagleBone board
                                                                                                  • Supporting TISDK and Angstrom image

                                                                                                  Applications

                                                                                                  Automation & Process Control, Imaging, Video & Vision, Hobby & Education, Embedded Design & Development, Multimedia, Consumer Electronics, Portable Devices

                                                                                                  Contents

                                                                                                  BB-VIEW Cape Only, 7" Touchscreen LCD Display Module, Flexible FPC Cable, Quick Start Guide

                                                                                                  Notes

                                                                                                  Note: In order to power LCD module directly from BeagleBone or BeagleBone Black please power the BeagleBone or BeagleBone Black using DC power adapter instead of USB power

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Texas Instruments

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A8

                                                                                                  Silicon Family Name

                                                                                                  Sitara - AM35x

                                                                                                  Kit Contents

                                                                                                  BB-VIEW Expansion Board, LCD8000-70T LCD Module

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  AM3359

                                                                                                  For Use With

                                                                                                  BeagleBone, BeagleBone Black

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.