2. Single Board Computers, Maker & Education
                                                                                                  3. Maker & Education Boards
                                                                                                  Print Page

                                                                                                  A000088

                                                                                                  Development Board, Arduino Mini, ATmega328 MCU, 14 .3V I/Os, 8 Analogue Inputs, 6 PWM Output

                                                                                                  ARDUINO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ARDUINO A000088
                                                                                                  ManufacturerARDUINO
                                                                                                  Manufacturer Part NoA000088
                                                                                                  Newark Part No.07W3938
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ARDUINO
                                                                                                  ManufacturerARDUINO
                                                                                                  Manufacturer Part NoA000088
                                                                                                  Newark Part No.07W3938
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAtmel
                                                                                                  No. of Bits8bit
                                                                                                  Silicon Family NameATmega
                                                                                                  Core ArchitectureAVR
                                                                                                  Core Sub-ArchitecturemegaAVR
                                                                                                  Silicon Core NumberATmega328
                                                                                                  Kit ContentsEvaluation Board for Pro Mini Light
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The A000088 Arduino mini board (without headers) is a small microcontroller board intended for use on breadboards and when space is at a premium and. The revision 05 has a new package for the ATmega328, which enables all components to be on the top of the board. It also has an onboard reset button. The 05 version has the same pin configuration as revision 04. The Arduino Mini board has 14 digital input/output pins (of which six can be used as PWM outputs), eight analog inputs, and a 16MHz crystal oscillator. It can be programmed with the USB serial adapter or other USB or RS 232 to TTL serial adapter.

                                                                                                  • ATmega328 MCU with 2KB SRAM, 1K EPROM memories
                                                                                                  • 16MHz crystal oscillator
                                                                                                  • 32KB flash memory of 2KB used for boot loader
                                                                                                  • 40mA DC current per I/O pin
                                                                                                  • 14 digital I/O pins of which six pins provide PWM output
                                                                                                  • New PCB layout and design
                                                                                                  • Onboard reset button

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Building Automation, Industrial

                                                                                                  Warnings

                                                                                                  Avoid powering the Arduino Mini with more than 9V or connecting the power supply backward, as this can damage the board.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Atmel

                                                                                                  Silicon Family Name

                                                                                                  ATmega

                                                                                                  Core Sub-Architecture

                                                                                                  megaAVR

                                                                                                  Kit Contents

                                                                                                  Evaluation Board for Pro Mini Light

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Core Architecture

                                                                                                  AVR

                                                                                                  Silicon Core Number

                                                                                                  ATmega328

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG