2. Single Board Computers, Maker & Education
                                                                                                  3. Peripherals & Accessories
                                                                                                  4. Cables & Connectors
                                                                                                  Print Page

                                                                                                  MP007534

                                                                                                  MICRO USB SWITCH CABLE, RAS PI/MICRO:BIT

                                                                                                  MULTICOMP PRO
                                                                                                  MULTICOMP PRO MP007534
                                                                                                  MULTICOMP PRO MP007534
                                                                                                  MULTICOMP PRO MP007534
                                                                                                  MULTICOMP PRO MP007534
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP007534
                                                                                                  Newark Part No.58AJ2538
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$9.200
                                                                                                  5+$8.810
                                                                                                  10+$8.060
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP007534
                                                                                                  Newark Part No.58AJ2538
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeMicro USB Female to Male Switch Cable
                                                                                                  For Use WithRaspberry Pi & micro:bit Boards
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  This Multicomp Pro switch cable MP007534 is the Micro USB, Male to Female adapter with built in-line ON/OFF switch. This cable can be used with the Raspberry Pi Model and Micro:Bit / Micro:Bit V2. Allows to make full power off without unplugging the cable from the power supply. The adapter can be easily added into the existing system where the Micro USB type of cable is used.

                                                                                                  • Micro USB plug to Micro USB socket lead with switch
                                                                                                  • Allows you to turn your Raspberry Pi / Micro:Bit on or off easily
                                                                                                  • Connects to Raspberry Pi at one end and PSU at the other
                                                                                                  • Connects to Micro:Bit and Micro:Bit V2 at one end and PSU at the other
                                                                                                  • Inline push button operation
                                                                                                  • Overall length: 200 mm
                                                                                                  • Colour: Black

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Micro USB Female to Male Switch Cable

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Raspberry Pi & micro:bit Boards

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.