2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. ESD Protection Products
                                                                                                  4. Ionizers
                                                                                                  Print Page

                                                                                                  19590

                                                                                                  Chargebuster Ion Gun, Benchtop, 120 VAC

                                                                                                  DESCO
                                                                                                  DESCO 19590
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerDESCO
                                                                                                  Manufacturer Part No19590
                                                                                                  Newark Part No.25P9708
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  DESCO
                                                                                                  ManufacturerDESCO
                                                                                                  Manufacturer Part No19590
                                                                                                  Newark Part No.25P9708
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Ionizer TypeBenchtop
                                                                                                  Supply Voltage VAC120V
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  19590 is a charge buster ion gun with North America power adapter. The charge buster ion gun is a point-of-use ionizer used for neutralizing electrostatic charges to eliminate attraction, visual imperfections and contamination issues by dislodging charged dust and debris. It uses compressed clean dry air (CDA) or a compressed gas supply. Less than 1 second discharge times with ±30 volt offset voltage balance meet the required limits of ANSI/ESD S20.20 and ESD TR53. A 7-foot ESD hose with trigger switch allows operators freedom of motion and minimizes awkward or unsupported positions. The quick change filter in the console collects small residual particles.

                                                                                                  • Power input of 120VAC, power output of 24VAC, 500mAV
                                                                                                  • Power consumption of 10W
                                                                                                  • Steady-state DC ion emission
                                                                                                  • 1/4" male industrial interchange quick disconnect gas connection
                                                                                                  • Metal mounting plate attaches to back of console
                                                                                                  • Static-dissipative polycarbonate enclosure
                                                                                                  • Dimension is (Gun) 20.3cm x 7.6cm x 2.5cm
                                                                                                  • Dimension is (console) 21.6cm x 7.6cm x 4.1cm

                                                                                                  Contents

                                                                                                  1 x charge buster ion gun with hose, 1 x console, 1 x console mounting plate, 1 x air filter, 1 x power adapter(120VAC input, 24VAC output, North America Plug (19590 only)), 1 x female quick connect coupling, 1 S-hook, 4 mounting screws.

                                                                                                  Technical Specifications

                                                                                                  Ionizer Type

                                                                                                  Benchtop

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Supply Voltage VAC

                                                                                                  120V

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.