ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Data Acquisition
                                                                                                  Print Page

                                                                                                  USB-4750-BE

                                                                                                  Data Acquisition Unit, 32 Channels, 5 V, 350 mA, 1 MHz, 32 mm

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH USB-4750-BE
                                                                                                  ADVANTECH USB-4750-BE
                                                                                                  ADVANTECH USB-4750-BE
                                                                                                  ADVANTECH USB-4750-BE
                                                                                                  ADVANTECH USB-4750-BE
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoUSB-4750-BE
                                                                                                  Newark Part No.94Y8729
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoUSB-4750-BE
                                                                                                  Newark Part No.94Y8729
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels32Channels
                                                                                                  Sampling Rate-
                                                                                                  Input Voltage Max5V
                                                                                                  Input Current Max350mA
                                                                                                  Bandwidth1MHz
                                                                                                  External Height32mm
                                                                                                  External Width80mm
                                                                                                  External Depth132mm
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  • 32-channel isolated digital I/O USB module
                                                                                                  • Compatible with USB 1.1/2.0
                                                                                                  • Bus powered
                                                                                                  • ƒ16 x isolated digital input and 16 x digital output channels
                                                                                                  • High voltage isolation on all channels (2,500VDC)
                                                                                                  • High sink current on isolated output channels (200mA/channel)
                                                                                                  • ƒ Supports 5 ~ 60 VDC isolated input channels
                                                                                                  • Interrupt handling capability, timer/counter capability
                                                                                                  • Suitable for DIN rail mounting
                                                                                                  • 1 x lockable USB cable included for connection security

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  32Channels

                                                                                                  Input Voltage Max

                                                                                                  5V

                                                                                                  Bandwidth

                                                                                                  1MHz

                                                                                                  External Width

                                                                                                  80mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Sampling Rate

                                                                                                  -

                                                                                                  Input Current Max

                                                                                                  350mA

                                                                                                  External Height

                                                                                                  32mm

                                                                                                  External Depth

                                                                                                  132mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate