2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Resistivity Meters
                                                                                                  Print Page

                                                                                                  BS407

                                                                                                  Ohmmeter, Digital Micro, 4-Wire, 1µohm to 20kohm, 1 µohm, 250 mA, ± 0.1%, 88 mm

                                                                                                  AIM-TTI INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AIM-TTI INSTRUMENTS BS407
                                                                                                  ManufacturerAIM-TTI INSTRUMENTS
                                                                                                  Manufacturer Part NoBS407
                                                                                                  Newark Part No.06X3419
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  AIM-TTI INSTRUMENTS
                                                                                                  ManufacturerAIM-TTI INSTRUMENTS
                                                                                                  Manufacturer Part NoBS407
                                                                                                  Newark Part No.06X3419
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wire Connection4-Wire
                                                                                                  Resistance Measurement Range1µohm to 20kohm
                                                                                                  Resolution (ohm)1µohm
                                                                                                  Test Current250mA
                                                                                                  Accuracy± 0.1%
                                                                                                  External Height88mm
                                                                                                  External Width220mm
                                                                                                  External Depth230mm
                                                                                                  Weight1.3kg
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The BS407 is an instrument which is fully optimised for the task of accurate measurement of low resistances with a best resolution of 1µΩ. Most multimeters offer a best resolution which is at least one thousand poorer than this. A very high resolution multimeter may attempt to resolve fairly low resistances, but it does so by resolving extremely low voltages (typically one nano-volt per micro-ohm), making it subject to severe errors from thermal emf effects and noise. In contrast, the BS407 generates sufficient test voltage across the unknown resistance to combat noise and reduce thermal emf effects to manageable levels. Current reversal can then be used to eliminate any remaining thermal offset.

                                                                                                  • High basic accuracy of 0.1%
                                                                                                  • Wide measurement range of 1µΩ to 20kΩ
                                                                                                  • Current reversal switch for detecting thermal emf effects
                                                                                                  • Current diversion switch for easy zero setting
                                                                                                  • Four terminal measurement using Kelvin clip leads
                                                                                                  • Battery operation with built-in charger
                                                                                                  • Switchable 20mV clamp for 'dry circuit' testing

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                  Contents

                                                                                                  Kelvin Test Clip Leads, Operating Manual & IEC Mains Lead.

                                                                                                  Technical Specifications

                                                                                                  Wire Connection

                                                                                                  4-Wire

                                                                                                  Resolution (ohm)

                                                                                                  1µohm

                                                                                                  Accuracy

                                                                                                  ± 0.1%

                                                                                                  External Width

                                                                                                  220mm

                                                                                                  Weight

                                                                                                  1.3kg

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Resistance Measurement Range

                                                                                                  1µohm to 20kohm

                                                                                                  Test Current

                                                                                                  250mA

                                                                                                  External Height

                                                                                                  88mm

                                                                                                  External Depth

                                                                                                  230mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
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
                                                                                                  Corporate Responsibility