Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.240 |
Price for:Each
Minimum: 1
Multiple: 1
$32.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700006
Newark Part No.07AH2542
Technical Datasheet
Test Detector TypeCable
Depth Measurement3km
External Height208mm
External Width47mm
External Depth33mm
Weight280g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Cable and Wire Tracer provides a simple way to help you quickly trace and identify cables, wires and wire pairs. You connect the toner to a line, then trace and follow the signal with the probe. The toner can also be used to best continuity and check polarity on telephone lines. With proper use, this tester will provide many years of reliable service.
- Suitable for tracking Telephone line\twisted pair\electric wire
- Telephone lines tracking distance ≥3000m
- Includes 2 x 9V battery
- Transmitter size- 74mm × 68mm × 28mm, Receiver size- 208mm × 47mm × 33mm
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Test Detector Type
Cable
External Height
208mm
External Depth
33mm
Product Range
-
Depth Measurement
3km
External Width
47mm
Weight
280g
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate