2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Vibration Meters / Testers
                                                                                                  Print Page

                                                                                                  461880

                                                                                                  Vibration Meter, Laser Combination Tachometer, 10Hz to 1kHz, 7.4 mm, 3 mm, 1.84 mm

                                                                                                  EXTECH INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EXTECH INSTRUMENTS 461880
                                                                                                  ManufacturerEXTECH INSTRUMENTS
                                                                                                  Manufacturer Part No461880
                                                                                                  Newark Part No.24R5432
                                                                                                  Also Known AsGTIN UPC EAN: 793950468807
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  EXTECH INSTRUMENTS
                                                                                                  ManufacturerEXTECH INSTRUMENTS
                                                                                                  Manufacturer Part No461880
                                                                                                  Newark Part No.24R5432
                                                                                                  Also Known AsGTIN UPC EAN: 793950468807
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensitivity-
                                                                                                  Frequency Range10Hz to 1kHz
                                                                                                  Sampling Rate-
                                                                                                  External Height - Metric7.4mm
                                                                                                  External Width - Metric3mm
                                                                                                  External Depth - Metric1.84mm
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Multifunctional Meter Measures Acceleration, Velocity and Displacement plus RPM and Linear Surface Speed

                                                                                                  • Unique large LCD with characters on display reverse direction
                                                                                                  • Windows 95/98/NT/2000/XP compatible software (included) allows captured readings to be downloaded
                                                                                                  • Vibration Meter Features:Remote vibration sensor with magnetic adapter on 39"(1m) cable
                                                                                                  • Wide frequency range of 10Hz to 1kHz
                                                                                                  • RMS or Peak Value measurement modes
                                                                                                  • Manual/Auto store/recall up to 1000 readings
                                                                                                  • Data Hold freezes the reading in the display
                                                                                                  • Auto shut-off saves battery life
                                                                                                  • Tachometer Features:Uses a laser for greater distance non-contact measurements up to 4.9ft (1.5m)
                                                                                                  • Stores last, max, and min readings

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  Complete with remote vibration sensor, magnetic mount, wheels for linear surface speed or RPM (cone tip and flat tip), reflective tape, 4 AA batteries, software with cable, and hard carrying case

                                                                                                  Technical Specifications

                                                                                                  Sensitivity

                                                                                                  -

                                                                                                  Sampling Rate

                                                                                                  -

                                                                                                  External Width - Metric

                                                                                                  3mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Frequency Range

                                                                                                  10Hz to 1kHz

                                                                                                  External Height - Metric

                                                                                                  7.4mm

                                                                                                  External Depth - Metric

                                                                                                  1.84mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility