Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTRIPLETT
Manufacturer Part No3030-NIST
Newark Part No.84AH2043
Technical Datasheet
Resistance Measurement Range1kohm, 10kohm, 100kohm, 1Mohm, 100Mohm
Voltage Measuring Range DC3V, 12V, 60V, 300V, 600V
Voltage Measuring Range AC300mV, 3V, 12V, 60V, 300V, 600V
Current Measuring Range DC60µA, 1.2mA, 12mA, 120mA
Current Measuring Range AC-
Range SelectionManual
External Height7.5"
External Width5.88"
External Depth2.25"
Weight3.25lb
Product Range-
SVHCTo Be Advised
Product Overview
- Model 630 analogue multimeter with NIST calibration certificate
- 28 ranges including AC/DC Voltage to 600V, DC Current to 0.12A and a Decibel function for audio work
- Glass meter window for added chemical resistance and a mirrored scale to reduce parallax error
- All ranges are fuse protected
- Decibel function for communications and other fields to specify reference power levels
- Mirrored scale to reduce parallax error
- AC Voltage frequency response to 40KHz typical
- Resistance measurement of 30V / 100M on Rx100K range for testing insulation
- Single range switch to help reduce chance of operator error
- 3-year warranty
Contents
Model 630 Analog MultiMeter, Test leads with alligator clips and batteries (1.5V and 30V).
Technical Specifications
Resistance Measurement Range
1kohm, 10kohm, 100kohm, 1Mohm, 100Mohm
Voltage Measuring Range AC
300mV, 3V, 12V, 60V, 300V, 600V
Current Measuring Range AC
-
External Height
7.5"
External Depth
2.25"
Product Range
-
Voltage Measuring Range DC
3V, 12V, 60V, 300V, 600V
Current Measuring Range DC
60µA, 1.2mA, 12mA, 120mA
Range Selection
Manual
External Width
5.88"
Weight
3.25lb
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate