2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Clamp Meters
                                                                                                  Print Page

                                                                                                  61-765

                                                                                                  Clamp Meter, AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, 660 A

                                                                                                  IDEAL
                                                                                                  IDEAL 61-765
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerIDEAL
                                                                                                  Manufacturer Part No61-765
                                                                                                  Newark Part No.05T6587
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$311.170
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $311.17
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  IDEAL
                                                                                                  ManufacturerIDEAL
                                                                                                  Manufacturer Part No61-765
                                                                                                  Newark Part No.05T6587
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
                                                                                                  Current Measure AC Max660A
                                                                                                  Voltage Measure AC Max750V
                                                                                                  Voltage Measure DC Max750V
                                                                                                  Resistance Measure Max999.9ohm
                                                                                                  DMM Response TypeTrue RMS
                                                                                                  Range SelectionAuto
                                                                                                  No. of Digits4
                                                                                                  Jaw Opening Max38mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  61-765 is a commercial/industrial TightSight® 660A AC/DC TRMS clamp meter built to professional quality standards. For everything from load measurement to troubleshooting industrial motors and adjustable speed drives (ASDs), the new TightSight® clamp bring speed, accuracy, safety and ease of use together in one rugged meter line. It features tapered jaws with hook tip, selectable audible and visual voltage alerts on AC/DC voltage functions, electronic overload protection on all ranges, selectable auto power off, reads accurately on noisy electrical circuits.

                                                                                                  • Bottom display makes hard-to-reach measurements convenient
                                                                                                  • Easy-to-read displays feature large numbers and green glowing backlight
                                                                                                  • CAT IV rating for maximum safety
                                                                                                  • Measures frequency, capacitance, peak, data hold, max/min
                                                                                                  • Rugged case and dial construction
                                                                                                  • Super bright backlight with large numbers and symbols
                                                                                                  • Confidence in battery power for accurate readings
                                                                                                  • Retains calibration and reports True RMS readings
                                                                                                  • Ergonomic for gloved hand use and immune to electrically noisy environments
                                                                                                  • 2-year warranty

                                                                                                  Contents

                                                                                                  Clamp meter, Leads, Alligator clips, Case.

                                                                                                  Technical Specifications

                                                                                                  DMM Functions

                                                                                                  AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance

                                                                                                  Voltage Measure AC Max

                                                                                                  750V

                                                                                                  Resistance Measure Max

                                                                                                  999.9ohm

                                                                                                  Range Selection

                                                                                                  Auto

                                                                                                  Jaw Opening Max

                                                                                                  38mm

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Current Measure AC Max

                                                                                                  660A

                                                                                                  Voltage Measure DC Max

                                                                                                  750V

                                                                                                  DMM Response Type

                                                                                                  True RMS

                                                                                                  No. of Digits

                                                                                                  4

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.