2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Digital Multimeters - Hand Held
                                                                                                  Print Page

                                                                                                  PRO-57

                                                                                                  Handheld Digital Multimeter, 3000 Count, Auto, Manual Range, 3.75 Digit

                                                                                                  GLOBAL SPECIALTIES
                                                                                                  GLOBAL SPECIALTIES PRO-57
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerGLOBAL SPECIALTIES
                                                                                                  Manufacturer Part NoPRO-57
                                                                                                  Newark Part No.59Y8782
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  GLOBAL SPECIALTIES
                                                                                                  ManufacturerGLOBAL SPECIALTIES
                                                                                                  Manufacturer Part NoPRO-57
                                                                                                  Newark Part No.59Y8782
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DMM FunctionsCapacitance, Continuity, Diode, Resistance
                                                                                                  No. of Digits3.75
                                                                                                  DMM Response Type-
                                                                                                  Display Count3000
                                                                                                  Range SelectionAuto, Manual
                                                                                                  Voltage Measure DC Max-
                                                                                                  Voltage Measure AC Max-
                                                                                                  Current Measure DC Max-
                                                                                                  Current Measure AC Max-
                                                                                                  Resistance Measure Max30Mohm
                                                                                                  Manufacturer Warranty1 Year
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  The PRO-57 from Global Specialties is a highly versatile, economical, handheld tweezer digital multimeter. It is small enough for one-hand operation and perfect for use on surface mount devices (SMD). It has a display of 3000 counts, 4 times per second sampling, automatic polarity with negative indication (-), battery status and over range indication. The PRO-57 can measure continuity, capacitance and resistance with an accuracy of 3% to 5%. It used for resistance measurement, capacitance measurement, continuity measurement and diode test function.

                                                                                                  • Overload protection and data hold
                                                                                                  • Auto power-off
                                                                                                  • Ergonomic one hand operable design
                                                                                                  • 3V button-type lithium battery × 1, CR2032
                                                                                                  • Battery life of 100hr continuous operation
                                                                                                  • Dimensions of 205mm x 40mm x 24.5mm (H x W x D)
                                                                                                  • Manual selectable range
                                                                                                  • Display of 3000 counts, 'OL' over range mark indication

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  DMM Functions

                                                                                                  Capacitance, Continuity, Diode, Resistance

                                                                                                  DMM Response Type

                                                                                                  -

                                                                                                  Range Selection

                                                                                                  Auto, Manual

                                                                                                  Voltage Measure AC Max

                                                                                                  -

                                                                                                  Current Measure AC Max

                                                                                                  -

                                                                                                  Manufacturer Warranty

                                                                                                  1 Year

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  No. of Digits

                                                                                                  3.75

                                                                                                  Display Count

                                                                                                  3000

                                                                                                  Voltage Measure DC Max

                                                                                                  -

                                                                                                  Current Measure DC Max

                                                                                                  -

                                                                                                  Resistance Measure Max

                                                                                                  30Mohm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.