Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-7222
Newark Part No.01N4891
Also Known AsGTIN UPC EAN: 640522694662
Technical Datasheet
No Longer Available
Product Information
ManufacturerTENMA
Manufacturer Part No72-7222
Newark Part No.01N4891
Also Known AsGTIN UPC EAN: 640522694662
Technical Datasheet
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max20Mohm
DMM Response TypeMean Value
Range SelectionAuto
No. of Digits3.5
Jaw Opening Max28mm
Product Range-
Product Overview
This model is a 2,000 count stable, safe and reliable digital clamp multimeter. It is designed with large-scale integrated circuits and A/D converter as the core as well as the overload protection and novel structure, which make them a superb tool of electricians.
- 1999 count autoranging display
- 10MΩ input impedance
- Diode test and Continuity buzzer
- Max hold and Data hold
- Low battery indicator
- Powered from 2x AAA batteries (included)
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
1.5V Cell, Test Lead,Carrying Bag, Point Contact Temperature Probe
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Resistance, Temperature
Voltage Measure AC Max
600V
Resistance Measure Max
20Mohm
Range Selection
Auto
Jaw Opening Max
28mm
SVHC
No SVHC (19-Jan-2021)
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
Mean Value
No. of Digits
3.5
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate