Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $354.640 |
Price for:Each
Minimum: 1
Multiple: 1
$354.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoWA301
Newark Part No.05X0101
Technical Datasheet
For Use WithFunction Generators
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WA301 is a DC to 1MHz amplifier with a maximum output (e.m.f.) of 30 volts peak to peak from a 50Ω source impedance. A 600Ω output is also provided. The unit can provide up to 15 volts peak to peak into a 50Ω load and can drive up to 300mA peak into a low impedance or short circuit. Fully variable gain between x1 and x10 is provided by a rotary vernier with calibrated end stops. A -20dB output attenuator is also incorporated. An "output clip" LED is provided to warn if the output amplitude exceeds ±15V.
- Extends the output range of function generators
- 30 Volts peak to peak output swing
- DC to 1MHz bandwidth
- High impedance input, 0dB to +20dB gain
- 50 Ohm and 600 Ohm outputs
- 20dB switchable output attenuator
- Fully protected output
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
For Use With
Function Generators
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate