Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Overview
The 72-7480 is a portable HDMI Pattern Generator for use with TV/monitor production line and HDMI image input devices. Able to use 48 timings and 34 patterns, operate it continuously for 6 to 8 hours after the battery has been fully charged or it can be operated by connecting with an external AC adaptor.
- Intelligent functionality
- HDMI 1.3, HDCP 1.2 and DVI 1.0 compliant
- Support total 48 timings (up to UXGA/1080p)
- Single interface easily use
- Portable design
- Working time up to 8 hours by inside re-chargeable battery
- Auto power-off on battery mode
- Support audio 48kHz sample rate, 1kHz tone
- 24 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
HDMI pattern generator, 12VDC/1.25A Power adapter, 1.2m HDMI cable and User's manual.
Technical Specifications
Monitor Type
LCD
External Width
95mm
Weight
398g
SVHC
No SVHC (07-Jul-2017)
External Height
180mm
External Depth
35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate