2. Tools & Production Supplies
                                                                                                  3. Soldering Stations & Accessories
                                                                                                  4. Rework Stations
                                                                                                  Print Page

                                                                                                  WR3MN

                                                                                                  Rework Station, 999 °F, 120 V

                                                                                                  WELLER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WELLER WR3MN
                                                                                                  ManufacturerWELLER
                                                                                                  Manufacturer Part NoWR3MN
                                                                                                  Newark Part No.55M4664
                                                                                                  Also Known AsGTIN UPC EAN: 037103224842
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$2,913.750
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,913.75
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  WELLER
                                                                                                  ManufacturerWELLER
                                                                                                  Manufacturer Part NoWR3MN
                                                                                                  Newark Part No.55M4664
                                                                                                  Also Known AsGTIN UPC EAN: 037103224842
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage VAC120V
                                                                                                  Heat Temperature Max999°F
                                                                                                  Output Power400W
                                                                                                  Kit ContentsPower Unit
                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The versatile repair station is specifically tailored to the needs and requirements of professional repairs to latest-technology electronic sub-assemblies in industrial production engineering and in the repair and laboratory fields.

                                                                                                  • Large selection of rework accessories available to customize your system
                                                                                                  • 400 watts of power over 3 independently controlled channels
                                                                                                  • Air and vacuum ports allow the use of up to 3 tools simultaneously
                                                                                                  • Compatible with high speed micro tools WMRP and WMRT
                                                                                                  • USB port allows the use of included PC software for data logging
                                                                                                  • Optional WRK desoldering set allows components removal up to 30 x 30mm
                                                                                                  • Optional WVP vacuum pen allows easy handling of components
                                                                                                  • Large, intuitive LCD display shows critical functions for 3 channels

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Contents

                                                                                                  WR 3M repair station, adapter for HAP 200 hot-air pencil, CD with USB software and USB cable

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage VAC

                                                                                                  120V

                                                                                                  Output Power

                                                                                                  400W

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Heat Temperature Max

                                                                                                  999°F

                                                                                                  Kit Contents

                                                                                                  Power Unit

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (17-Dec-2015)
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
                                                                                                  ESG