2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Files
                                                                                                  5. Sets
                                                                                                  Print Page

                                                                                                  8047

                                                                                                  File Set, Flat, Flexible, Diamond Coated, Pro Series, 3 Piece

                                                                                                  IPA
                                                                                                  IPA 8047
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerIPA
                                                                                                  Manufacturer Part No8047
                                                                                                  Newark Part No.02AC3117
                                                                                                  Product Rangepro Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  IPA
                                                                                                  ManufacturerIPA
                                                                                                  Manufacturer Part No8047
                                                                                                  Newark Part No.02AC3117
                                                                                                  Product Rangepro Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Contents3Pcs of Flat Point & Electrical Contact Cleaners
                                                                                                  Product Rangepro Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 8047 from CDI Torque Products is a diamond-coated flexible flat point & electrical contact cleaners. The three-piece pro series, diamond-coated flexible flat point & electrical contact cleaners feature highly durable, super hard and abrasive diamond coating for cleaning and enhancing electrical connections to reduce diagnostic guesswork and increase contact life. The set includes a small (6mm), medium (9mm) and large (15mm) wide, but ultra-thin, flexible cleaner with ergonomic, non-slip, high-viz handles. Optimized for cleaning large spade terminals including relays and forklift contacts, these flexible, diamond flat files are also great for use in general filing applications. Typical applications include large spade relays, forklift contacts and industrial electrical contacts.

                                                                                                  • Three piece set covers wide range of contact sizes
                                                                                                  • Super hard, diamond coating is highly abrasive and durable
                                                                                                  • Enhances connections and extends contact life
                                                                                                  • Non slip, high-viz, ergonomic handles for comfortable use
                                                                                                  • Ultra-thin, flexible files for added functionality

                                                                                                  Contents

                                                                                                  Small 6mm file, Medium 9mm file, Large 15mm file.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  3Pcs of Flat Point & Electrical Contact Cleaners

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  pro Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.