2. Tools & Production Supplies
                                                                                                  3. Tools - Power & Machine Tools
                                                                                                  4. Drill Bits
                                                                                                  5. Twist / Jobber Drill Bits
                                                                                                  Print Page

                                                                                                  36-301

                                                                                                  Tipped Hole Cutter, Carbide, 7/8" Size, TKO Series

                                                                                                  IDEAL
                                                                                                  IDEAL 36-301
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerIDEAL
                                                                                                  Manufacturer Part No36-301
                                                                                                  Newark Part No.99R3388
                                                                                                  Product RangeTKO Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$46.510
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $46.51
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  IDEAL
                                                                                                  ManufacturerIDEAL
                                                                                                  Manufacturer Part No36-301
                                                                                                  Newark Part No.99R3388
                                                                                                  Product RangeTKO Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Drill Bit Size Metric22mm
                                                                                                  Drill Bit Size Imperial0.875"
                                                                                                  Effective Length-
                                                                                                  Overall Length-
                                                                                                  Product RangeTKO Series
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  • 7/8inch TKO™ carbide-tipped hole cutter
                                                                                                  • Integrated arbor provides solid rotation
                                                                                                  • SmoothStart™ Pilot drill prevents bit from “walking” on smooth surfaces
                                                                                                  • Precision ground carbide teeth for fast cutting of clean, burr-free holes
                                                                                                  • Designed specifically for sheet metal and stainless steel
                                                                                                  • Built-in over drill flange prevents penetration beyond the sheet metal
                                                                                                  • 7/8" saw diameter, 1/2" pipe tap size, carbide tipped saw blade material, 1000' length
                                                                                                  • Aluminum cable cutter materials cut
                                                                                                  • 1/2inch (22mm) pushbutton conduit and pipe size, 7/8inch (22mm) hole size

                                                                                                  Technical Specifications

                                                                                                  Drill Bit Size Metric

                                                                                                  22mm

                                                                                                  Effective Length

                                                                                                  -

                                                                                                  Product Range

                                                                                                  TKO Series

                                                                                                  Drill Bit Size Imperial

                                                                                                  0.875"

                                                                                                  Overall Length

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.