2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                  Print Page

                                                                                                  ALPHA-TRX433S

                                                                                                  RF Transceiver, Low Cost High Performance, Fast PLL Lock Time, Wake up Timer, FSK, 433Mhz

                                                                                                  RF SOLUTIONS
                                                                                                  RF SOLUTIONS ALPHA-TRX433S
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerRF SOLUTIONS
                                                                                                  Manufacturer Part NoALPHA-TRX433S
                                                                                                  Newark Part No.15R0254
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  RF SOLUTIONS
                                                                                                  ManufacturerRF SOLUTIONS
                                                                                                  Manufacturer Part NoALPHA-TRX433S
                                                                                                  Newark Part No.15R0254
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF ModulationFSK
                                                                                                  Data Rate Max-
                                                                                                  Frequency Max433MHz
                                                                                                  Sensitivity dBm-
                                                                                                  Supply Voltage Min2.2V
                                                                                                  Supply Voltage Max3.8V
                                                                                                  Transmit Power-
                                                                                                  Module Interface-
                                                                                                  Supply Current21mA
                                                                                                  RF Transceiver Applications-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  The Alpha Modules are extremely cost effective but high performance radio modules. Supplied in a miniature Surface mount package these modules can Transmit/Receive at upto 115Kbps at a maximum of 300m. Operating at 2 - 5V, the modules monitors their battery voltage and can sleep with very low standby current. They can wake intermittently and provide direct control outputs to a microcontroller making them ideally suited to battery applications. These Modules will suit one to one multi-node wireless links in applications including car and building security, POS and inventory tracking, remote process monitoring.

                                                                                                  • FM Transceiver Module
                                                                                                  • Fast PLL lock time
                                                                                                  • Wakeup timer
                                                                                                  • Low power consumption
                                                                                                  • 10MHz crystal for PLL timing
                                                                                                  • Clock and reset signal output for external MCU
                                                                                                  • 16 bit RX Data FIFO
                                                                                                  • SPI interface
                                                                                                  • Standby current less than 0.3uA
                                                                                                  • High data rate up to 256 kbps

                                                                                                  Applications

                                                                                                  Wireless, RF Communications, Security, Industrial, System Monitoring, Sensing & Instrumentation

                                                                                                  Technical Specifications

                                                                                                  RF Modulation

                                                                                                  FSK

                                                                                                  Frequency Max

                                                                                                  433MHz

                                                                                                  Supply Voltage Min

                                                                                                  2.2V

                                                                                                  Transmit Power

                                                                                                  -

                                                                                                  Supply Current

                                                                                                  21mA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Data Rate Max

                                                                                                  -

                                                                                                  Sensitivity dBm

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  3.8V

                                                                                                  Module Interface

                                                                                                  -

                                                                                                  RF Transceiver Applications

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.