2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Pressure Sensors, Transducers
                                                                                                  5. Pressure Transmitters
                                                                                                  Print Page

                                                                                                  144SC0811-BARO

                                                                                                  Pressure Transmitter, Non Corrosive, Non Ionic Fluids, Barometric, Dual Axial Barbed, Same Side

                                                                                                  FIRST SENSOR / SENSORTECHNICS
                                                                                                  FIRST SENSOR / SENSORTECHNICS 144SC0811-BARO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerFIRST SENSOR / SENSORTECHNICS
                                                                                                  Manufacturer Part No144SC0811-BARO
                                                                                                  Newark Part No.09WX3482
                                                                                                  Product Range144S...-PCB Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  FIRST SENSOR / SENSORTECHNICS
                                                                                                  ManufacturerFIRST SENSOR / SENSORTECHNICS
                                                                                                  Manufacturer Part No144SC0811-BARO
                                                                                                  Newark Part No.09WX3482
                                                                                                  Product Range144S...-PCB Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Pressure TypeBarometric
                                                                                                  Pressure Port TypeDual Axial Barbed, Same Side
                                                                                                  Sensor Output TypeVoltage
                                                                                                  Pressure Measurement TypeBarometric
                                                                                                  Operating Pressure Min800mbar
                                                                                                  Operating Pressure Max1.1bar
                                                                                                  Voltage Rating24V
                                                                                                  Port StyleHose / Tube
                                                                                                  Pressure Port Size4.8mm
                                                                                                  Transducer Connection / Termination-
                                                                                                  Supply Current-
                                                                                                  Supply Voltage Min7.5V
                                                                                                  Supply Voltage Max24V
                                                                                                  Media TypeDry Air, Dry Gas
                                                                                                  Output Interface-
                                                                                                  Sensor Output TypeAnalog
                                                                                                  Housing Material-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range144S...-PCB Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 144SC0811-BARO is a Pressure Sensor, calibrated and temperature compensated. Provides an analogue output signal. Sensors are intended to be used for barometric air pressure measurement. The 144S-BARO pressure sensors can be modified according to customer specific requirements. Non-corrosive, non-ionic working fluids, such as dry air and dry gases.

                                                                                                  • Barometric device
                                                                                                  • Tube fitting pressure connection
                                                                                                  • -10 to 60°C Operating temperature

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Pressure Type

                                                                                                  Barometric

                                                                                                  Sensor Output Type

                                                                                                  Voltage

                                                                                                  Operating Pressure Min

                                                                                                  800mbar

                                                                                                  Voltage Rating

                                                                                                  24V

                                                                                                  Pressure Port Size

                                                                                                  4.8mm

                                                                                                  Supply Current

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  24V

                                                                                                  Output Interface

                                                                                                  -

                                                                                                  Housing Material

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Pressure Port Type

                                                                                                  Dual Axial Barbed, Same Side

                                                                                                  Pressure Measurement Type

                                                                                                  Barometric

                                                                                                  Operating Pressure Max

                                                                                                  1.1bar

                                                                                                  Port Style

                                                                                                  Hose / Tube

                                                                                                  Transducer Connection / Termination

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  7.5V

                                                                                                  Media Type

                                                                                                  Dry Air, Dry Gas

                                                                                                  Sensor Output Type

                                                                                                  Analog

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  144S...-PCB Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.