2. Optoelectronics & Displays
                                                                                                  3. Displays
                                                                                                  4. LCD Displays
                                                                                                  5. TFT LCD Displays
                                                                                                  Print Page

                                                                                                  K320QVG-V1-F

                                                                                                  TFT LCD, 3.2 ", 240 x 320, QVGA, Portrait, RGB, 2.8V

                                                                                                  KENTEC ELECTRONICS
                                                                                                  KENTEC ELECTRONICS K320QVG-V1-F
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerKENTEC ELECTRONICS
                                                                                                  Manufacturer Part NoK320QVG-V1-F
                                                                                                  Newark Part No.82T4651
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  KENTEC ELECTRONICS
                                                                                                  ManufacturerKENTEC ELECTRONICS
                                                                                                  Manufacturer Part NoK320QVG-V1-F
                                                                                                  Newark Part No.82T4651
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Display Size3.2"
                                                                                                  Resolution240 x 320
                                                                                                  VGA SizeQVGA
                                                                                                  Display OrientationPortrait
                                                                                                  Display AppearanceRGB
                                                                                                  Logic Voltage2.8V
                                                                                                  Interface TypeRGB
                                                                                                  Display Brightness150cd/m²
                                                                                                  TouchscreenResistive Touch
                                                                                                  Module Size55mm x 77.7mm
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Display Pinout60 Way FFC
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Display Size

                                                                                                  3.2"

                                                                                                  VGA Size

                                                                                                  QVGA

                                                                                                  Display Appearance

                                                                                                  RGB

                                                                                                  Interface Type

                                                                                                  RGB

                                                                                                  Touchscreen

                                                                                                  Resistive Touch

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Display Pinout

                                                                                                  60 Way FFC

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Resolution

                                                                                                  240 x 320

                                                                                                  Display Orientation

                                                                                                  Portrait

                                                                                                  Logic Voltage

                                                                                                  2.8V

                                                                                                  Display Brightness

                                                                                                  150cd/m²

                                                                                                  Module Size

                                                                                                  55mm x 77.7mm

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.