ALPHAWIRE
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
                                                                                                  2. Audio / Video
                                                                                                  3. Pro Audio
                                                                                                  4. Portable PA Systems
                                                                                                  Print Page

                                                                                                  NDVA-1000

                                                                                                  FM/MP3 Player, Compact, USB and SD Reader, 21 Button IR Remote Control

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NIPPON AMERICA NDVA-1000
                                                                                                  NIPPON AMERICA NDVA-1000
                                                                                                  NIPPON AMERICA NDVA-1000
                                                                                                  NIPPON AMERICA NDVA-1000
                                                                                                  NIPPON AMERICA NDVA-1000
                                                                                                  ManufacturerNIPPON AMERICA
                                                                                                  Manufacturer Part NoNDVA-1000
                                                                                                  Newark Part No.26W1565
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ManufacturerNIPPON AMERICA
                                                                                                  Manufacturer Part NoNDVA-1000
                                                                                                  Newark Part No.26W1565
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Compact MP3 Player with FM Tuner Compact device connects to any amplifier input and provides stereo FM as well as MP3 playback. Reads MP3 files directly from standard thumb drives or SD cards, and provides line level output via a rear panel 3.5mm jack. Great for use as a source on PA and other background music systems. Also ideal for direct connection of conventional amplified computer speakers. Note: Requires 12VDC, 150mA, adapter sold separately

                                                                                                  • Front panel LED display shows track and FM frequency
                                                                                                  • Push buttons for next
                                                                                                  • Push button toggle select of FM
                                                                                                  • Rear panel 3.5mm AUX input
                                                                                                  • Rear panel 3.5mm stereo line level output
                                                                                                  • Built in telescopic FM antenna
                                                                                                  • Included 21 button IR remote control
                                                                                                  • Dimensions: 3" x 3" x 1.5"
                                                                                                  • Requires 12VDC, 150mA - AC adapter sold

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate