2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Electric Motors
                                                                                                  6. DC Geared Motors
                                                                                                  Print Page

                                                                                                  1101

                                                                                                  Geared DC Motor, Micro Metal, 100:1, Brushed, 6 V, 320 rpm, 30 in-oz, 1.3 W

                                                                                                  POLOLU ROBOTICS & ELECTRONICS 1101
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerPOLOLU ROBOTICS & ELECTRONICS
                                                                                                  Manufacturer Part No1101
                                                                                                  Newark Part No.88W1616
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ManufacturerPOLOLU ROBOTICS & ELECTRONICS
                                                                                                  Manufacturer Part No1101
                                                                                                  Newark Part No.88W1616
                                                                                                  DC Motor TypeBrushed
                                                                                                  Supply Voltage VDC6V
                                                                                                  Rotational Speed Max320rpm
                                                                                                  Torque Max30in-oz
                                                                                                  Power Rating1.3W
                                                                                                  Gear Ratio TO: 1-
                                                                                                  Motor Size-
                                                                                                  External Length-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  This gearmotor is a miniature (0.94" x 0.39" x 0.47"), high-quality, high-power motor with 100:1 metal gearbox, similar to Sanyo's popular 12 mm gearmotors. These units have a 0.365"-long, 3 mm-diameter D-shaped output shaft.Key specs at 6 V: 320 RPM and 80 mA free-run, 30 oz-in (2.2 kg-cm) and 1.6 A stall. These tiny brushed DC gearmotors are intended for use at 6 V, though in general, these kinds of motors can run at voltages above and below this nominal voltage, so they should comfortably operate in the 3 - 9 V range (rotation can start at voltages as low as 0.5 V). Lower voltages might not be practical, and higher voltages could start negatively affecting the life of the motor. The micro metal gearmotors are available in a wide range of gear ratios-from 5:1 up to 1000:1-and offer a choice between three different motors: high-power (HP), medium-power (MP), and standard. With the exception of the 1000:1 gear ratio versions, all of the micro metal gearmotors have the same physical dimensions, so one version can be easily swapped for another if your design requirements change.

                                                                                                  Technical Specifications

                                                                                                  DC Motor Type

                                                                                                  Brushed

                                                                                                  Rotational Speed Max

                                                                                                  320rpm

                                                                                                  Power Rating

                                                                                                  1.3W

                                                                                                  Motor Size

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Supply Voltage VDC

                                                                                                  6V

                                                                                                  Torque Max

                                                                                                  30in-oz

                                                                                                  Gear Ratio TO: 1

                                                                                                  -

                                                                                                  External Length

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.