2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  750106

                                                                                                  Demonstration Board, Flyback Regulators, Primary Side Sensing, LT3575

                                                                                                  WURTH ELEKTRONIK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WURTH ELEKTRONIK 750106
                                                                                                  ManufacturerWURTH ELEKTRONIK
                                                                                                  Manufacturer Part No750106
                                                                                                  Newark Part No.47T5817
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  WURTH ELEKTRONIK
                                                                                                  ManufacturerWURTH ELEKTRONIK
                                                                                                  Manufacturer Part No750106
                                                                                                  Newark Part No.47T5817
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerLinear Technology
                                                                                                  Silicon Core NumberLT3575
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeFlyback Regulators
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsEval Board LT3575
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 750106 is an design kit for LT3575, an isolated monolithic flyback switching regulator that significantly simplifies the design of an isolated DC to DC converter. No opto isolator, third winding or signal transformer is required for feedback since the output voltage is sensed from the primary side flyback signal. The LT3575 operates in boundary mode, which is a variable frequency current-mode control switching scheme, typically resulting in ±5% regulation over the full line, load and temperature range. Boundary mode also permits the use of a smaller transformer compared to equivalent continuous conduction mode designs. The high level of integration and the use of boundary mode operation results in a simple, clean application solution to the traditionally tough problem of isolated power delivery.

                                                                                                  • Input voltage range from 3V to 40V
                                                                                                  • Onboard 2.5A, 60V integrated NPN power switch
                                                                                                  • No transformer, third winding or opto isolator required for feedback
                                                                                                  • Current mode control
                                                                                                  • Programmable soft start
                                                                                                  • Off the shelf transformers
                                                                                                  • Programmable under voltage lockout
                                                                                                  • Output voltage temperature compensation
                                                                                                  • Adjustable current limit
                                                                                                  • Boundary mode operation

                                                                                                  Applications

                                                                                                  Industrial, Automotive, Communications & Networking, Medical, Power Management

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Linear Technology

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  LT3575

                                                                                                  Application Sub Type

                                                                                                  Flyback Regulators

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Eval Board LT3575

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG