KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kits - ARM
                                                                                                  Print Page

                                                                                                  IAR-KSK-IMX25

                                                                                                  KickStarter Kit, I.MX25 Multimedia Applications Processor, Touch Screen, USB HOST/OTG, Ethernet

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP IAR-KSK-IMX25
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoIAR-KSK-IMX25
                                                                                                  Newark Part No.84R7248
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$824.030
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $824.03
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoIAR-KSK-IMX25
                                                                                                  Newark Part No.84R7248
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family Namei.MX25
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureARM9
                                                                                                  Silicon Core Numberi.MX2
                                                                                                  Kit ContentsBoard
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The IAR-KSK-IMX25 is a IAR KickStart kit for the i.MX25 multimedia applications processors. The i.MX25 processors extends ARM9TM portfolio and introduces several key new features such as DDR2, two embedded USB PHYs, 3.3V I/O support, three general purpose 12bit ADCs and a touch screen controller. The kit provides us with all the tools we need to develop embedded applications right out of the box. Inside the box we will find all the necessary hardware and software allowing to design, develop, integrate and test applications, typically in the industrial and general embedded fields. In addition the KickStart kit for i.MX25 contains a comprehensive suite of software development tools, including IAR Embedded Workbench for ARM 32K KickStart edition, IAR visualSTATE evaluation edition. IAR Embedded Workbench incorporates the IAR C/C++ Compiler, assembler, linker, librarian, text editor, project manager and IAR C-SPY debugger combined in an integrated development environment (IDE).

                                                                                                  • 32MB (16Mx16bit) SDRAM, 1G x 8bit NAND flash memory
                                                                                                  • TFT(320 x 240) colour LCD display
                                                                                                  • Two UART with DB9 connectors (male), two CAN connectors
                                                                                                  • 20 pin JTAG connector and ETM footprint
                                                                                                  • USB host and USB OTG connectors
                                                                                                  • Ethernet 10/100Mbit connector
                                                                                                  • SD/MMC card connector, audio and camera connectors
                                                                                                  • User defined 4 x 4 key buttons, eight LEDs
                                                                                                  • Potentiometer, three axis accelerometer
                                                                                                  • Stepper motor, speaker

                                                                                                  Applications

                                                                                                  Industrial, Embedded Design & Development, Metering, Security, Wireless, Automation & Process Control, Robotics, Consumer Electronics, Portable Devices, Embedded Design & Development

                                                                                                  Contents

                                                                                                  I.MX25-SK evaluation board, Cables, LCD, Power supply, J-Link Lite programmer.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Family Name

                                                                                                  i.MX25

                                                                                                  Core Sub-Architecture

                                                                                                  ARM9

                                                                                                  Kit Contents

                                                                                                  Board

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  i.MX2

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate