ALPHAWIRE
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Humidity Sensors
                                                                                                  5. Humidity Sensor Probes & Modules
                                                                                                  Print Page

                                                                                                  LINPICCO (TM) BASIC A420

                                                                                                  Humidity Sensor, LinPicco™ Basic Series, Capacitive, 0% to 100% RH, 3 %, 4 to 20 mA Output

                                                                                                  IST INNOVATIVE SENSOR TECHNOLOGY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  IST INNOVATIVE SENSOR TECHNOLOGY LINPICCO (TM) BASIC A420
                                                                                                  ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
                                                                                                  Manufacturer Part NoLINPICCO (TM) BASIC A420
                                                                                                  Newark Part No.83K3500
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  IST INNOVATIVE SENSOR TECHNOLOGY
                                                                                                  ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
                                                                                                  Manufacturer Part NoLINPICCO (TM) BASIC A420
                                                                                                  Newark Part No.83K3500
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor Output TypeCurrent
                                                                                                  Humidity Range0% to 100% Relative Humidity
                                                                                                  Supply Voltage Min8VDC
                                                                                                  Supply Voltage Max32VDC
                                                                                                  Sensing Accuracy3%
                                                                                                  Operating Temperature Min-25°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The LinPicco Axxx Basic series Plug and Play Module for humidity and temperature measurements. The module is fully calibrated, has an analogue output signal and is temperature compensated. Additionally, no extra software is needed. The principle of the module is a capacitive change which is transformed in to an electrical signal. The signal is being processed by an integrated component and afterwards put out as an analogue output. The analogue LinPicco module is suitable for applications where a fast, simple and easy to integrate humidity and temperature measurement is needed.

                                                                                                  • Precise humidity measurement
                                                                                                  • Fully calibrated
                                                                                                  • Very low drift due to wide sensor area
                                                                                                  • PCB moisture protected
                                                                                                  • Module with external sensor
                                                                                                  • Various analogue output signals
                                                                                                  • Easy to integrate
                                                                                                  • 0% to 100%RH Operating humidity range
                                                                                                  • <lt/>5sec (50% RH to 0% RH) Response time at +23°C
                                                                                                  • PTFE, 1m cable (external sensor version only)
                                                                                                  • 4 to 20mA Current consumption

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, HVAC, Consumer Electronics, Automation & Process Control, Industrial

                                                                                                  Technical Specifications

                                                                                                  Sensor Output Type

                                                                                                  Current

                                                                                                  Supply Voltage Min

                                                                                                  8VDC

                                                                                                  Sensing Accuracy

                                                                                                  3%

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Humidity Range

                                                                                                  0% to 100% Relative Humidity

                                                                                                  Supply Voltage Max

                                                                                                  32VDC

                                                                                                  Operating Temperature Min

                                                                                                  -25°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate